APGA1602CGC/KA by Kingbright

Overview of APGA1602CGC/KA by Kingbright

The APGA1602CGC/KA is a single color LED featuring a green clear chip design, suitable for surface-mounted applications. With a compact size of 1.6 mm x 0.2 mm, this device is specifically designed for SMD (Surface Mount Device) applications, making it ideal for use in modern electronic circuits where space constraints are a consideration. The product emits light at a peak wavelength of 573 nm, which falls within the green spectrum.

This LED is characterized by its robust performance metrics. It has a nominal luminous intensity of 30.0 mcd, indicating its brightness level, which can be advantageous in applications requiring visible indication. The operating temperature range for the APGA1602CGC/KA is quite broad, spanning from -40 °C to 85 °C, allowing it to function effectively in various environmental conditions.

The device is compliant with RoHS and REACH regulations, ensuring that it meets environmental standards. Additionally, it is marked as Pb-free, which is essential for environmentally-conscious designs. The component is currently classified as active in its life cycle, which indicates ongoing availability and support from the manufacturer, Kingbright.

Given its surface mount capability and low profile (with a height of just 0.2 mm), the APGA1602CGC/KA can potentially fit applications in compact electronic devices without compromising performance.

Industry Applications for APGA1602CGC/KA

Utilizing the specifications of the APGA1602CGC/KA, this LED might find utility across various industries. Here are some potential applications:

  • Environmental Monitoring: The LED could be used in monitoring devices that provide visual indicators of environmental conditions. For instance, it might be utilized in sensor arrays alerting users to changes in air quality, light, or temperature through its luminescent output.
  • Automotive: In vehicle dashboards or signaling systems, this LED might serve as an indicator light. Its compact size and robustness could make it suitable for indicating system statuses, like turn signals or warning lights, if the design complies with automotive standards.
  • Consumer Electronics: Devices such as remote controls, electronic toys, or small handheld gadgets could incorporate this LED as an indicator light or part of user interface designs, potentially providing feedback to users through its visibility.
  • Home Automation: The LED could be integrated into smart home devices that require visual signals to communicate device status or alerts. Given its efficiency and bright visibility, it could help in guiding users through device interactions.
  • Medical Devices: In applications requiring simple indicators, such as diagnostic tools or portable medical devices, the APGA1602CGC/KA might be utilized to signify operational status or health alerts, provided it meets the necessary medical standards.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kingbright

Kingbright Electronic Co., Ltd. is a recognized manufacturer within the field of optoelectronics, particularly known for producing a range of Visible LEDs. Their commitment to quality and adherence to industry standards makes them a viable choice for various electronic applications. The APGA1602CGC/KA is representative of their product offerings, which include various single-color LEDs and indicator solutions designed for surface mounting.

Kingbright manufactures numerous LED types, each designed to facilitate specific functions in a variety of applications, including but not limited to consumer electronics, automotive, and industrial settings. Their portfolio reflects a dedication to innovation and practicality, ensuring that each component meets the diverse needs of engineers and designers in multiple sectors.

Where to Find APGA1602CGC/KA by Kingbright

To explore purchasing options for the APGA1602CGC/KA, interested parties should research available distributors on findchips.com. This resource can provide valuable current stock levels and pricing information for this part. Historically, it has been available through distributors such as:

  • Sager
  • TTI
  • Verical
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey

However, as stock levels may fluctuate, it is advisable to verify current availability through the mentioned platform before proceeding with any procurement activities.

Compare pricing for APGA1602CGC/KA and other Visible LEDs / Optoelectronics at findchips.com