Overview of APHCM2012SURCK-F01 by Kingbright
The APHCM2012SURCK-F01 is a single color LED characterized by its hyper red color. The component has dimensions of 2 mm x 1.25 mm and a height of 0.50 mm, making it suitable for applications requiring compact components. The LED operates within a forward current maximum of 0.03 A, with a luminous intensity of 150.0 mcd, which makes it visible in a variety of environments. This part complies with RoHS and is Pb-free, ensuring it meets environmental regulations. The lens type is described as water clear, and the viewing angle is approximately 110 degrees, allowing for broad dispersion of light. It’s a surface mount device (SMD) with a rectangular shape and features a terminal pitch of 2.1 mm.
Manufactured by Kingbright Electronic Co. Ltd, this LED has an active part life cycle, which indicates that it is currently available for procurement and has not been discontinued. The operating temperature range for this part is from -40 °C to 85 °C, demonstrating its versatility across various temperature conditions. This component is specifically designed for applications that prioritize efficient light output in a compact form factor.
Industry Applications for APHCM2012SURCK-F01
The APHCM2012SURCK-F01 can potentially find its place in several industries due to its specifications and application flexibility. Here are a few potential use cases:
- Consumer Electronics: The compact size and high luminous intensity of the APHCM2012SURCK-F01 might make it suitable for applications in consumer electronics such as display indicators or buttons on handheld devices. Other related components may include various SMD LEDs that also serve similar visual signaling functions.
- Smart Cities: In the context of urban mobility solutions, this LED could potentially be utilized in street lighting systems or smart traffic signals, where visibility and low power consumption are crucial. Its water clear lens might contribute to enhanced visibility in various lighting conditions.
- Automotive (if standardized): While automotive applications typically require components to meet specific standards, if compliant with automotive standards, this part could be used in dashboard indicators or exterior lighting. Similar parts could also be deployed in vehicle context to signal operational status or conditions.
- Telecommunications: The use of the APHCM2012SURCK-F01 in communication devices as status indicators is a possible application, where its visibility allows for easy recognition of device states. It may function alongside other electronic parts within telecom devices to enhance user interaction.
- Robotics and Drones: This LED might be used in robotic applications for signaling or visual feedback, particularly where compactness and low energy consumption are critical. It could be paired with various sensors and microcontrollers to create an efficient signaling system.
These potential industry applications are conceptual and illustrative. Engineering and design teams should verify adherence to industry standards and specific requirements before proceeding with implementation. Furthermore, similar visible LEDs could also complement these applications, providing multiple design options.
About Kingbright
Kingbright Electronic Co., Ltd. specializes in the manufacturing of optoelectronic components, particularly visible LEDs under the broader subcategory of optoelectronics. The company has built a reputation for producing reliable and efficient lighting solutions. The APHCM2012SURCK-F01 is part of a comprehensive range of products offered by Kingbright, which includes various LED configurations and sizes catering to different market needs. They focus on continuous innovation and adhere to standards like RoHS compliance, which is evident in the design and production processes of their visible LEDs.
Where to Find APHCM2012SURCK-F01 by Kingbright
For those interested in procuring the APHCM2012SURCK-F01, it is recommended to begin research through findchips.com, where current stock levels and pricing can be verified. The part is categorized under Visible LEDs, and this link can also help you find alternate parts offered by Kingbright or other manufacturers. Historically, distributors such as Sager, TTI, Quest Components, and DigiKey have carried this part, but checking findchips.com for the latest availability is essential.