AQW214SX by Panasonic Electronic Components

Overview of AQW214SX by Panasonic Electronic Components

The AQW214SX by Panasonic Electronic Components is a Transistor Output Solid State Relay characterized by a dual channel configuration and a maximal isolation voltage of 1500V. This component falls within the Solid State Relays subcategory of Optoelectronics. It features a DPST-NO (2 Form A) contact form, made to handle both AC and DC loads with a maximum voltage of 400V and a current up to 80mA. The relay is encased in a SOP-8 package size, ideal for surface mount applications, and comes with gull-wing terminals.

In addition to its basic functions, the AQW214SX stands out with low leakage current and is UL approved, offering reliability in various applications. It is suitable for environments with operating temperatures ranging from -40 °C to 85 °C. This device’s design also meets modern environmental standards being both RoHS compliant and REACH compliant. The factory lead time for this part is noted as 16 weeks as of current writing.

Industry Applications for AQW214SX

The AQW214SX can potentially serve a broad range of industry applications due to its versatile design and capabilities. Below are a few industries that might find the AQW214SX beneficial:

  • Consumer Electronics: In devices like smart home systems and personal gadgets, where reliable switching and circuit control with minimal power loss are crucial, the AQW214SX could be potentially used because of its low leakage current and robust isolation.
  • Industrial Automation: For process control within industrial settings, the AQW214SX may be used to manage small actuators or for sensory data collection equipment due to its reliability and dual-channel configuration.
  • Telecommunications: With the increasing need for consistent and reliable data handling, the AQW214SX might be useful in managing signal pathways, given its high isolation voltage and compatibility with both AC and DC loads.

It’s important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to specific requirements and standards.

About Panasonic Electronic Components

Panasonic is a widely recognized leader in the development and manufacturing of electronic components, including a significant portfolio within Optoelectronics and specifically in Solid State Relays. They are known for their innovation and reliability, providing components like the AQW214SX, which offer advanced features such as low leakage currents and high isolation voltages. Panasonic’s commitment to quality is further ensured by their products’ compliance with international standards, such as RoHS and REACH, marking them as a trusted source for industrial and consumer electronics components.

Where to Find AQW214SX by Panasonic Electronic Components

To source the AQW214SX, professionals and enthusiasts can use findchips.com. The site provides a user-friendly platform for checking current stock levels, pricing, and availability from a variety of distributors. Although Solid State Relays like AQW214SX were previously available at distributors such as DigiKey, Mouser Electronics, and Future Electronics, availability can vary, and current information can be directly accessed through FindChips. This site allows for comparison amongst offerings from Panasonic Electronic Components and other manufacturers, ensuring buyers receive the best possible option according to their needs.

Compare pricing for AQW214SX and other Solid State Relays / Optoelectronics at findchips.com