Overview of ARJM11D7-114-AB-EW2 by Abracon Corporation
The ARJM11D7-114-AB-EW2 is a RJ45 connector with integrated magnetics (also known as a MagJack) designed for 100 Base-T Ethernet applications. This connector comes equipped with a single port and supports Power over Ethernet (PoE), a feature that allows the LAN switching infrastructure to power the device over the existing Ethernet cabling. This specific model features a right-angle body with a polarized housing, which can aid in achieving more reliable and organized cable management in space-constrained environments.
Further distinguishing characteristics of this connector include its shielded design, which helps in reducing electromagnetic interference (EMI), thereby enhancing performance in environments with substantial electronic noise. It is designed with a black polybutylene terephthalate (PBT) insulator and boasts nickel-plated brass shells, providing robustness and longevity. The connector is solder mount, facilitating secure attachment to printed circuit boards using a soldering process.
This product is RoHS compliant and has an operating temperature range from -40 °C to 85 °C, making it suitable for various industrial and commercial applications. The part is classified under the Harmonized Tariff Schedule (HTS) code 8536.69.40.30, designating it as an electric apparatus for connector purposes. The component is currently in an active life cycle phase, with a factory lead time listed as 15 weeks as of the current writing.
Industry Applications for ARJM11D7-114-AB-EW2
The ARJM11D7-114-AB-EW2 might be utilized across various sectors due to its robust features. Listed below are some potential applications and related products that might leverage this connector:
- Telecommunications: This connector could potentially be used in networking equipment like routers, switches, and hubs which require reliable data transmission and PoE capabilities.
- Computing and Data Storage: Servers and storage devices might utilize this part to ensure stable network connections in data centers and office settings.
- Consumer Electronics: Consumer networking devices such as home routers and network-attached storage (NAS) systems might incorporate this type of connector to facilitate home networking requirements.
- Security and Surveillance: In the security domain, network cameras and access control systems could use these connectors to receive both power and data through a single Ethernet cable, simplifying installation and maintenance.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure they adhere to specific industry standards and application requirements.
About Abracon Corporation
Abracon Corporation is a leading manufacturer specializing in electronic components, including a wide range of Telecom and Datacom Connectors. Abracon designs products that find critical use in IoT, telecommunications, computing, and many other industries. Known for their innovation and reliability, Abracon components like ARJM11D7-114-AB-EW2 are integral to enhancing connectivity solutions across multiple applications. They provide a variety of connectors that serve similar functions, effectively broadening options available for specific project requirements and ensuring high-quality performance and durability.
Where to Find ARJM11D7-114-AB-EW2 by Abracon Corporation
To purchase the ARJM11D7-114-AB-EW2, visit findchips.com, which provides the latest pricing and stock availability. This part is known to have been available at distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Abacus, and DigiKey in the past, though current stocks may vary. For comparisons and possibly finding alternate parts within the Telecom and Datacom Connectors category that are offered by Abracon Corporation or other manufacturers, consulting the dedicated section on findchips.com is recommended.