Overview of AS214-92LF by Skyworks Solutions Inc.
The AS214-92LF is a diversity switch that operates over a frequency range from a minimum of 100 MHz to a maximum of 3000 MHz. It is designed with a single function and offers a maximum insertion loss of 0.6 dB, making it suitable for applications requiring low signal loss. This component is constructed from Gallium Arsenide (GaAs), which is a common semiconductor material in RF applications due to its excellent power handling capabilities and high-frequency performance.
The switch is housed in a miniature plastic package, specifically in the SC-70 form factor, featuring a total of six pins. Its operational voltage ranges from a minimum of 2.7V to a maximum of 5V, which aligns well with low-power applications. Additionally, the AS214-92LF is RoHS compliant, ensuring that it meets environmental regulations concerning hazardous substances.
Operating temperature for this component can withstand extremes from -40°C to 85°C, making it versatile for various environments. As of this writing, it is important to note that the part is listed in the part life cycle as “Not Recommended,” indicating that it may soon be phased out or replaced by newer models.
Industry Applications for AS214-92LF
The AS214-92LF could potentially be utilized across several industries due to its versatility and performance characteristics. Below are a few possible applications where this component might be integrated:
- Education and Research: In educational institutions and research facilities, the AS214-92LF might be employed in various RF experiments or prototype developments. It could support research projects requiring reliable RF switching while maintaining low insertion loss, thereby enabling precise measurements and communication.
- Industrial Automation: This switch could potentially be used in control systems or automated machinery, where RF signals are essential for communication or feedback. Its compact design and broad frequency range might make it suitable for integration into various industrial devices, enhancing their functionality and connectivity.
- Audio and Video Systems: In the realm of audio and video systems, the AS214-92LF could be beneficial in switching RF signals for transmitting audio or video content. Its minimal insertion loss characteristic may allow for clear signal transmission without degrading audio or image quality.
- Electronic Manufacturing: Manufacturers of electronic components and systems might find the AS214-92LF useful in the production of RF devices. Its compliance with RoHS regulations and robust performance metrics could support various consumer electronics designed for RF applications.
It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar RF components could also provide alternative solutions depending on specific needs and contexts.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. specializes in the design and manufacture of RF and microwave devices, making significant contributions to the evolution of wireless connectivity technologies. The company offers a broad portfolio of components, including the AS214-92LF, which reflects its commitment to delivering reliable and efficient switching solutions for diverse RF applications.
In the category of Other RF/Microwave Devices, Skyworks offers various products that cater to different needs within the RF and microwave sector. Their portfolio typically includes amplifiers, switches, attenuators, and other essential components that meet industry standards for performance and safety. Products like AS214-92LF highlight the company’s engineering capabilities and dedication to addressing the challenges faced by designers and engineers in the communications and electronics fields.
Where to Find AS214-92LF by Skyworks Solutions Inc.
The part has historically been available at several distributors, including:
- Win Source Electronics
- Richardson RFPD
- Quest Components
- Bristol Electronics
- Mouser Electronics
- DigiKey
- Newark
It is essential to check findchips for the latest updates instead of relying solely on the distributors listed, as availability may vary.