ASP-134602-01 by Samtec Inc

Overview of ASP-134602-01 by Samtec Inc.

The ASP-134602-01 is a Headers and Edge Type Connectors component manufactured by Samtec Inc., featuring advanced connector technology suited for high-density applications. This board connector encompasses 400 contacts distributed across 10 rows, with a contact gender of male and straight mounting style. Designed for surface mount termination, it utilizes a 0.05 inch mating contact pitch and includes a locking feature to ensure robust and secure connections.

The connector is compliant with the VITA 57 FMC standard which signifies its suitability for modular electronic platforms like FPGA (Field-Programmable Gate Array) interfaces, enhancing its applicability in high-performance computing and signal processing environments. With a receptacle body style coated with gold over nickel at the mating end and tin over nickel at the termination, the connector promises reliable connectivity and long-lasting durability. Its rectangular contact pattern is optimized for printed circuit boards (PCBs) with a pitch and row spacing set at 1.27 mm, adequately supporting various industrial applications.

The part’s compliance with RoHS and REACH regulations ensures adherence to current environmental and health standards, and its EAR99 ECCN code facilitates its availability globally without stringent export controls.

Industry Applications for ASP-134602-01

The ASP-134602-01 might be particularly appropriate for various sectors where robust, high-density connectivity is crucial. Below are some potential industries and their associated uses:

  • Computing and Data Storage: The connector could potentially be utilized in server motherboards, high-performance computers, and storage arrays due to its high contact density and reliability in data transmission.
  • Telecommunications: It might be used in telecommunications equipment like switches, routers, and base stations where high-speed signal integrity is essential.
  • Aerospace and Defense: Given its operating temperature range of -55°C to 125°C and its robust locking feature, this connector could possibly be used in avionics systems, satellites, and military communication devices, though specific defense standards compliance should be verified.
  • Electronic Manufacturing: This part might also be seen in automated test equipment for electronic manufacturing, ensuring precision and reliability in testing scenarios.
  • Medical Imaging: The reliability and quality of the ASP-134602-01 make it a candidate for devices within medical imaging systems, provided that all relevant medical standards and certifications are adhered to.

Note that these potential industry applications are based on the part’s specifications and typical use cases for similar technologies. They are illustrative and should be thoroughly analyzed and confirmed by engineering and design teams for each specific application, regarding industry standards and requirements.

About Samtec Inc.

Samtec Inc. is a recognized leader in the electronic connectors market, known for its innovation and the quality of its products. Within the realm of Headers and Edge Type Connectors, Samtec offers a range of connectors, including the ASP-134602-01, designed for a variety of applications across industries. Their connectors are prized for their durability and performance, evident in their widespread usage in computing, telecommunications, and other technologically advanced sectors. The company’s commitment to compliance with environmental standards and ease of use in engineering applications makes its products a reliable choice for businesses around the world.

Where to Find ASP-134602-01 by Samtec Inc

Finding the ASP-134602-01 can be conducted effectively through Findchips.com. A useful starting point would be the specific page dedicated to this part at findchips.com. Additionally, for exploring alternative options or similar parts from Samtec Inc. or other manufacturers, the Headers and Edge Type Connectors page offers a comprehensive listing.

Historically, the part has been available from various Distributors like Mouser Electronics, DigiKey, LCSC, and Verical. However, to obtain up-to-date stock levels and pricing, visiting Findchips.com is advisable.

Compare pricing for ASP-134602-01 and other Headers and Edge Type Connectors / Connectors at findchips.com