AT90CAN64-15MT1 by Microchip Technology Inc

Overview of AT90CAN64-15MT1 by Microchip Technology Inc.

The AT90CAN64-15MT1 by Microchip Technology Inc. is an 8-bit microcontroller based on the AVR RISC (Reduced Instruction Set Computing) architecture. It features 64 KB of flash memory, suitable for programs and data storage, and operates at a maximum clock frequency of 16 MHz. Encased in a 64-lead Quad Flat No-leads (QFN) package, this microcontroller measures 9 x 9 mm with a fine pitch of 0.5 mm. Specifically designed for robust applications, it can handle operating temperatures ranging from -40°C to +105°C, making it versatile for various industrial environments. This component is also notable for its RoHS compliance, ensuring it meets current environmental standards regarding hazardous substances.

Additionally, the AT90CAN64-15MT1 incorporates several advanced features including a built-in Analog-to-Digital Converter (ADC), Pulse Width Modulation (PWM) channels, multiple timers, and up to 53 programmable Input/Output (I/O) lines, which provides substantial flexibility for interfacing with other devices and sensors. The microcontroller supports a nominal supply voltage of 5V, with a robust tolerance that allows operation up to 5.5V. This device, being currently in an active lifecycle phase, is generally available, with a typical factory lead time of 4 weeks as of the last update.

Industry Applications for AT90CAN64-15MT1

The AT90CAN64-15MT1 microcontroller could potentially fit into various specialized industry applications due to its integrated features and environmental robustness. Here are several illustrative use cases:

  • Industrial Automation: This microcontroller could possibly be used to control automation machinery due to its numerous I/O lines and real-time control capabilities via its timers and PWM channels. It is suited for managing processes that require precise timing and output control.
  • Healthcare: In healthcare technology, devices such as monitoring systems often require stable, reliable microcontrollers with capabilities for interfacing multiple sensors. The ADC and extensive I/O options make this microcontroller a potential candidate for such applications.
  • Renewable Energy: Systems such as solar panel trackers and wind turbine controllers could utilize the robust environmental specifications and the extended temperature range of the AT90CAN64-15MT1, ensuring performance even under varying outdoor conditions.
  • Robotics and Drones: For robotics and drones, the requirement for handling multiple tasks simultaneously while interacting with various sensors and actuators could be addressed by the microcontroller’s multi-channel PWM and ADC features.

Note: These potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams for adherence to precise industry standards and specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the Microcontrollers and Processors market. They design and manufacture microcontrollers for applications across a wide range of industries, enhancing system performance with various architectures including their well-known AVR and PIC microcontrollers. Microchip’s products, such as the AT90CAN64-15MT1, are recognized for their reliability, efficiency, and advanced peripherals which allow engineers to design versatile and robust systems. Microchip continues to invest in advanced technology development, notably in areas that integrate smart, connected capabilities into their microcontrollers.

Where to Find AT90CAN64-15MT1 by Microchip Technology Inc

To locate the AT90CAN64-15MT1 for purchase, it is recommended to use specialized electronic component search engines like findchips.com. Checking on findchips.com helps in accessing real-time stock levels and pricing from various distributors. Historically, this part has been available from distributors such as EBV Elektronik, Avnet Silica, Onlinecomponents.com, and DigiKey. Yet, for current availability, always refer to findchips.com.

Moreover, if you are looking to explore alternate parts or other microcontrollers from Microchip Technology Inc. or different manufacturers, it can be beneficial to browse through Microcontrollers category on findchips.com.

Compare pricing for AT90CAN64-15MT1 and other Microcontrollers / Microcontrollers and Processors at findchips.com