Overview of B57330V2103F260 by TDK Corporation
The B57330V2103F260 is a negative temperature coefficient (NTC) thermistor characterized by its resistance value of 10k Ohm with a tolerance of ±1%. It is packaged in a compact 0603 surface mount technology (SMT) configuration, measuring 0.8 mm in width, 1.6 mm in length, and 0.9 mm in height. This thermistor features a dual-ended terminal placement with wraparound terminal shapes, ensuring ease of integration into electronic circuits. The rated power dissipation for this part is 0.18 W, making it suitable for various applications that require temperature compensation.
The operational characteristics indicate the thermistor can function effectively in temperature ranges from -55 °C to +125 °C. Such a broad operating temperature range allows for versatility in different environments and applications. As of the current writing, the factory lead time for this part is about 16 weeks and 4 days, which should be factored into any procurement and project timelines.
This thermistor falls under the Non-linear Resistors subcategory in the larger category of Resistors, signifying its role in applications that leverage its ability to change resistance in response to temperature variations.
Industry Applications for B57330V2103F260
The B57330V2103F260 NTC thermistor might find potential applications across several industries. Here are some possible industry use cases:
- Consumer Electronics: This thermistor might be advantageous in consumer electronics for temperature monitoring and regulation. Devices such as smartphones or laptops could utilize this component for thermal management, ensuring they operate within safe temperature limits.
- Automotive: In automotive applications, the thermistor might be employed for temperature sensing within engine management systems. This could help in improving fuel efficiency and reducing emissions. However, the specific automotive industry standards compliance needs to be verified for proper integration.
- Industrial Automation: Within industrial automation systems, the thermistor could assist with controlling temperature in manufacturing processes. Equipment like sensors and controllers might utilize this part to monitor operating temperatures, thereby ensuring safety and efficiency in operations.
- Healthcare: The healthcare industry might find potential use for this thermistor in medical devices where precise temperature monitoring is crucial. Devices such as incubators could utilize this thermistor for maintaining optimal environmental conditions.
- Environmental Monitoring: The component might also be suitable for environmental sensors that monitor temperature variations outdoors or in controlled environments, thus contributing to various research and data collection initiatives.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements. Similar NTC thermistors could also be considered in these applications depending on thermal sensitivity and other specifications.
About TDK Corporation
TDK Corporation is a well-established manufacturer that specializes in electronic components, including a wide range of resistors with a particular focus on Non-linear Resistors. The company is recognized for its commitment to innovation and quality, producing components that meet rigorous industry standards. The B57330V2103F260 is one of many NTC thermistors offered by TDK and is designed for applications that require precise temperature measurement and compensation.
TDK also manufactures various similar components, including those that might offer different resistance values or thermal characteristics, providing customers with options tailored to their specific needs. Their products often comply with international regulations such as REACH and UL standards, contributing to their credibility in the electronic components market.
Where to Find B57330V2103F260 by TDK Corporation
The part has historically been available through distributors such as Avnet Asia, Avnet Abacus, TTI, and Mouser Electronics, as well as Avnet Americas. However, it is advisable for purchasers to check findchips.com for real-time inventory data and pricing, as availability may fluctuate.