B5B-PH-SM4-TB by JST Manufacturing

Overview of B5B-PH-SM4-TB by JST Manufacturing

The B5B-PH-SM4-TB from JST Manufacturing is a board connector featuring five contacts in a single row. This specific connector has a male straight configuration and is designed for surface mount terminal applications. The connector’s pitch is 2mm, making it suitable for various electronic circuit designs. With a rated voltage of 100V and rated current signal of 2A, this component caters to a range of moderate power applications. The part is made with a copper alloy contact material, finished with tin over copper, ensuring reliable conductivity.

The dimensions of the B5B-PH-SM4-TB are as follows: it has a body breadth of 0.197 inches, a depth of 0.26 inches, and a length of 0.549 inches. It is also characterized by multiple mating parts, allowing for flexibility in design integration and assembly. The connector complies with RoHS standards, although it does not have a Pb-free designation. It is worth noting that the part is marked as obsolete in its life cycle code. Furthermore, it features a dielectric withstanding voltage of 800VAC and insulation resistance of 1 GΩ, making it suitable for environments where reliability is crucial. The operational temperature range for this component is between -25°C and 85°C, which can fit a variety of settings.

Industry Applications for B5B-PH-SM4-TB

The B5B-PH-SM4-TB connector could potentially be utilized across several industries. Below are a few illustrative applications where this component might serve effectively:

  • Consumer Electronics: The B5B-PH-SM4-TB could possibly be integrated into devices such as smartphones, tablets, or wearable technologies, where compact yet efficient connectivity is essential. The small form factor and surface mounting capabilities may aid in achieving space optimization within these devices.
  • Industrial Automation: This connector might find applications in programmable logic controllers (PLCs) and robotic systems, where a reliable and robust connection is required to ensure uninterrupted operation. Its rated current and voltage support moderate power requirements, suitable for various sensors and control systems.
  • Telecommunications: The B5B-PH-SM4-TB could be an option in communication equipment requiring soldered connections for stability. Its characteristic of multiple mating parts allows flexibility in design, which is beneficial in data transmission equipment where dependable connections are paramount.
  • Transportation and Logistics: In systems such as inventory control or tracking solutions, this connector might also play a role. Robust connectivity with the operational temperature range provided by the B5B-PH-SM4-TB could be advantageous for outdoor devices exposed to varying environmental conditions.
  • Robotics and Drones: The connector might be used in UAVs (Unmanned Aerial Vehicles) or robotic arms where lightweight and efficient components are required. The solderability of the B5B-PH-SM4-TB on PCBs could contribute to the assembly process of these high-tech applications.

These potential industry applications are only conceptual and illustrative. Verification with engineering and design teams is essential to ensure adherence to industry standards and specific application requirements. Related components in these industries might include other types of board connectors or integrated circuits that require stable and reliable connections.

About JST Manufacturing

JST Manufacturing is a company recognized for its expertise in the connector industry, particularly in the production of Headers and Edge Type Connectors. The B5B-PH-SM4-TB connector falls under this category, illustrating the company’s focus on delivering reliable board connectors for a variety of applications. JST has a range of similar parts, including connectors with various pin counts and configurations that cater to different electronic applications, emphasizing flexibility and performance. Their products are known for their solid construction and adherence to stringent quality standards, making them a choice for designers looking for durable and efficient components.

Where to Find B5B-PH-SM4-TB by JST Manufacturing

B5B-PH-SM4-TB, it is recommended to research various distributors for current availability and pricing. Notable distributors that have historically carried this component include Maritex, TME, and DigiKey. However, current stock levels may vary, so using findchips.com would provide the most accurate and up-to-date information. Additionally, the Headers and Edge Type Connectors link can be utilized to find alternate parts that might be offered by JST Manufacturing or other manufacturers, which could serve as alternatives in case the B5B-PH-SM4-TB is unavailable.

Compare pricing for B5B-PH-SM4-TB and other Headers and Edge Type Connectors / Connectors at findchips.com