B72520T0250K062 by TDK Corporation

Overview of B72520T0250K062 by TDK Corporation

The B72520T0250K062 by TDK Corporation is a multilayer varistor designed for surface mounting on a variety of applications, leveraging its small 1206 chip size. This particular varistor supports a working voltage of 31V, with an energy absorbing capacity of up to 1 Joule, and a load capacitance of 550pF. It is packaged in a rectangular form with a package size of 3.2 mm in length, 1.6 mm in width, and a height of 1.7 mm. The varistor is categorized under Non-linear Resistors, a subcategory indicating its ability to protect circuits against voltage surges by changing resistance.

These varistors are compliant with vital certifications including RoHS and REACH, confirming their suitability for the modern electronics market. The product is also recognized under the ECCN code “EAR99”, making it easily exportable under general compliance consents. Furthermore, it utilizes a surface mount technology, making it suitable for automated assembly processes, and comes packaged in tape and reel format, specifically for use in pick-and-place machines.

This component boasts impressive durability in challenging environments, with an operational temperature range of -55 °C to 150 °C. It is constructed using environmentally friendly materials as indicated by the JESD-609 code ‘e3’.

Industry Applications for B72520T0250K062

  • Consumer Electronics: Devices such as televisions, computers, and handheld devices might potentially incorporate the B72520T0250K062 to provide overvoltage protection. Its capability to absorb significant energy and manage various voltage spikes could prove essential in protecting sensitive electronics.
  • Automotive: Given the operational temperature range and robust design, this varistor could potentially be utilized in automotive applications. It might serve in systems requiring dependable voltage threshold management, such as infotainment systems or electronic control units.
  • Industrial Automation: In environments where machinery and sensors are exposed to electrical abnormalities, the B72520T0250K062 may provide vital protection. This could potentially safeguard critical components from electrical spikes, contributing to system longevity and reliability.
  • Telecommunications: Communication equipment, which often deals with signal integrity and noise concerns, might benefit from this varistor. It could be used to protect against voltage surges in antennas and signal amplifiers.
  • Aerospace and Defense: The high-temperature stability and energy absorption capabilities of the B72520T0250K062 may allow its use in aerospace applications, where equipment must meet stringent reliability and durability standards.

Note that these potential industry applications are conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a renowned global manufacturer known for its wide range of electronic components, including an extensive array of resistors. Specializing in the development of advanced materials and technologies, TDK has made significant contributions to the field of Non-linear Resistors, of which the B72520T0250K062 is a part. TDK’s non-linear resistors are designed to meet various industry needs, providing solutions for voltage surge protection and maintaining circuit stability in sophisticated electronic systems. The commitment of TDK to innovation and quality ensures that their products, including similar varistor part types, meet stringent performance criteria and integrate seamlessly into a wide range of applications.

Where to Find B72520T0250K062 by TDK Corporation

For those interested in the procurement of B72520T0250K062, it is recommended to check real-time availability and pricing on findchips.com. This site provides up-to-date information from a range of distributors. Historically, this part has been available from distributors such as Avnet Abacus, TTI, Quest Components, and Avnet Americas. However, to ensure you find the most current stock levels and best pricing, visiting findchips.com is advisable. Additionally, you can explore alternative parts to B72520T0250K062 by searching through other Non-linear Resistors that might be offered by TDK Corporation or other manufacturers.

Compare pricing for B72520T0250K062 and other Non-linear Resistors at findchips.com