Overview of B72590D0050A060 by TDK Corporation
The B72590D0050A060 is a compact and efficient varistor manufactured by TDK Corporation. This part is designed to provide over-voltage protection in various electronic applications. It features a surface mount technology (SMT) package with a case size of 0402, incorporating dual-ended terminals for mounting. The component’s dimensions include a height of 0.6 mm, a length of 1.15 mm, and a width of 0.6 mm.
As a RoHS-compliant component, this varistor is suitable for environmentally conscious designs. The part has an operating temperature range from -40 °C to 85 °C, making it versatile for different environmental conditions. With a maximum working voltage of 5.6 V, the B72590D0050A060 can potentially safeguard sensitive electronic circuits against voltage spikes, which is critical in applications requiring reliable performance.
The part is currently classified as ‘Active’ in its life cycle, ensuring that it is being produced and is widely available for procurement. Additionally, it is packaged for distribution in bulk or in tape and reel formats, making it convenient for manufacturers looking to integrate this component into their designs efficiently. As of this writing, the factory lead time for this part is noted to be 14 weeks, which is an important consideration in procurement planning.
Industry Applications for B72590D0050A060
The B72590D0050A060 varistor could find applications across multiple industries due to its protective capabilities, particularly where voltage spikes may occur. Below are potential industry applications where this component might be utilized:
- Consumer Electronics: In devices such as smartphones and tablets, the varistor may provide protection against electrostatic discharge (ESD), which can potentially harm sensitive components. Given its small footprint, the B72590D0050A060 could be integrated into circuit boards without significantly impacting size or weight.
- Telecommunications: In equipment such as routers and switches, the varistor might help protect against voltage transients, thus ensuring reliable data transmission. The operational voltage capabilities of this component can support applications requiring stable performance under variable conditions.
- Industrial Automation: In automated manufacturing systems, the B72590D0050A060 could be used to safeguard control electronics from power surges or spikes, potentially increasing the longevity of equipment and reducing downtime caused by equipment failure.
- Automotive Electronics: Depending on the compliance with automotive industry standards, this varistor might be applicable in securing automotive electronic control units (ECUs) against transient voltages, thereby enhancing the reliability of automotive systems.
These potential industry applications are conceptual and illustrative, requiring careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is also worth noting that similar varistors could be used in these applications, depending on specific requirements such as voltage ratings and environmental conditions.
About TDK Corporation
TDK Corporation is a global leader in electronic components, with a strong portfolio in resistors, inductors, capacitors, and magnetic devices. The company has a notable emphasis on developing advanced technologies that focus on miniaturization and performance enhancement. As related to the field of Non-linear Resistors, TDK’s B72590D0050A060 is one of several products that showcase their commitment to providing components that address the needs of modern electronic design.
Among their offerings, TDK manufactures a variety of similar parts that potentially serve in various protective roles within electronic circuits. These components are designed to meet rigorous standards and often feature compliance with global regulations, ensuring compatibility with diverse applications. TDK’s ongoing research and development efforts continue to enhance their production of varistors and related components, positioning them as a reliable source for engineers and designers alike.
Where to Find B72590D0050A060 by TDK Corporation
- Avnet Asia
- Avnet Abacus
- TTI
- Mouser Electronics
- Avnet Americas
However, it is important to verify the current stock status and purchasing options directly on findchips.com as availability can vary widely between distributors.