BAS40-04-7-F by Diodes Incorporated

Overview of BAS40-04-7-F by Diodes Incorporated

The BAS40-04-7-F is a Schottky rectifier diode featuring a 2-element configuration and is designed to handle a maximum reverse voltage of 40V. With a forward voltage drop of 0.38V and a maximum current rating of 0.2A, this part is particularly suitable for applications that require efficient power management. The diode is constructed from silicon and is available in a plastic package with a SOT23-3 form factor, making it ideal for surface mount technology.

This diode’s small outline design not only allows for ease of implementation on compact circuit boards but also supports high-density applications. In terms of thermal management, the BAS40-04-7-F has a maximum power dissipation rating of 0.35W, enabling it to efficiently manage heat generated during operation.

As of the current writing, the factory lead time for this component is approximately 32 weeks and 4 days. The diode complies with environmental regulations, including RoHS and REACH, and is also Pb-free. Its moisture sensitivity level is rated at 1, indicating suitability for standard handling practices. Overall, the BAS40-04-7-F is characterized by its high reliability and general-purpose application capabilities.

Industry Applications for BAS40-04-7-F

The versatility of the BAS40-04-7-F makes it a candidate for various industry applications. Here are some potential use cases that could benefit from this component:

  • Consumer Electronics: The BAS40-04-7-F might be utilized in consumer electronic devices where space constraints are a concern. Its small package and efficient power characteristics could support functions such as power supply circuits in smartphones, tablets, or portable chargers.
  • Automotive: Although automotive applications require compliance with rigorous industry standards, this diode could potentially be used in less critical electronic sub-systems in vehicles, such as lighting and sensor power circuits. Its capability to manage low voltages and currents may make it suitable for such applications, provided that specific automotive standards are met.
  • Industrial Automation: In automated systems, the BAS40-04-7-F might find application in control circuits and monitors, where fast switching and reliability are paramount. The diode’s low reverse recovery time of 0.005 µs could support rapid switching applications in industrial relay controls or motor drivers.
  • Telecommunications: Its power management capabilities could allow the diode to be integrated into telecommunications equipment. For example, it might be used in power supply modules that require high efficiency and reliability, particularly in data routers and transceivers.
  • Robotics and Drones: The BAS40-04-7-F could potentially be used in the power distribution circuits of drones and robotic systems. Its lightweight design and low heat generation characteristics would contribute to more efficient energy usage during operation, enhancing the overall performance of these systems.

It’s essential to note that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements. Moreover, alternative parts with similar specifications might also be evaluated for specific use cases.

About Diodes Incorporated

Diodes Incorporated is a manufacturer known for its wide range of semiconductor products, with a significant focus on diodes, including Schottky and rectifier types. The company has developed a comprehensive portfolio that targets various applications, ensuring efficient performance and reliability. The BAS40-04-7-F is part of their extensive catalog of rectifier diodes, which also includes similar components aimed at delivering optimized power management solutions.

Diodes Incorporated emphasizes high reliability in its products, catering to industries requiring robust performance under varying conditions. The company’s commitment to quality and compliance with international standards makes it a suitable choice for engineers and designers looking for dependable solutions in their electronic applications.

Where to Find BAS40-04-7-F by Diodes Incorporated

BAS40-04-7-F, researching available distributors is advisable. Many distributors, including Win Source Electronics, New Advantage Corporation, Bristol Electronics, and Mouser Electronics, have historically offered this component. However, readers should visit findchips.com to obtain current stock levels and pricing information.

Furthermore, readers can explore other options within the same subcategory by checking out the Rectifier Diodes section. This link can lead to alternate parts that might be available from Diodes Incorporated or other manufacturers, catering to specific requirements tailored to individual projects or applications.

Compare pricing for BAS40-04-7-F and other Rectifier Diodes / Diodes at findchips.com