Overview of BAV99S,115 by Nexperia
The BAV99S,115 is a high-speed switching diode, optimized for efficiency and quick response times. Manufactured by Nexperia, this component is housed in a TSSOP 6-pin package and falls under the SC-88 variant. It features a dual pair series diode configuration, with a repetitive peak reverse voltage of 100V and an average forward current of 200mA. The maximum forward voltage reaches up to 1.25V while providing a remarkably swift reverse recovery time of just 4 ns and a forward surge current of 4A.
This diode’s composition is primarily silicon, contributing to its robust performance in general-purpose applications. It operates within a temperature range of -65 °C to 150 °C, making it adaptable to various operating conditions. Furthermore, the BAV99S,115 is RoHS compliant and adheres to other regulatory standards such as REACH and ECCN with code EAR99. Its low leakage current and durability are ensured by a tough plastic/epoxy package body and a tin terminal finish.
Industry Applications for BAV99S,115
The BAV99S,115 might serve as a critical component in various industries, owing to its high-speed switching capability and durability. Below are conceptual examples of its potential applications within selected industries:
- Consumer Electronics: This diode could potentially be used in fast switching applications within devices like laptops, smartphones, and tablets. Its fast reverse recovery time of 4ns makes it suitable for circuits that require rapid switching functions to enhance device performance and efficiency.
- Energy and Power Systems: In power supply units, the BAV99S,115 might be beneficial due to its ability to handle a significant forward surge current of 4A. This feature could help in managing fluctuations and spikes in power systems, ensuring stable operations.
- Renewable Energy: For solar inverters or wind turbine controls, the use of the BAV99S,115 could potentially facilitate efficient power conversion processes. Its high withstand voltage and low forward voltage drop are crucial for minimizing energy losses during the diode switching processes in these applications.
Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a leader in the field of Discrete, Logic, and PowerMOS semiconductors. The company specializes in producing consistently reliable and high-performance components like the BAV99S,115. Their extensive portfolio often focuses on Rectifier Diodes, which are designed to meet varied consumer and commercial requirements. Nexperia components, including their Rectifier Diodes, are widely recognized for their efficiency and durability, tailored to rigorous industrial demands.
Where to Find BAV99S,115 by Nexperia
To purchase the BAV99S,115, prospective buyers are advised to use platforms like findchips.com. This site allows users to compare stock levels and pricing at various distributors. Although the part has been available from distributors such as DigiKey, Mouser Electronics, and Future Electronics, availability can vary. Potential buyers should consult findchips.com to verify current stock and pricing. It’s also recommended to explore other Rectifier Diodes that might be offered by Nexperia or other manufacturers.