Overview of BBPY00321611601Y00 by YAGEO Corporation
The BBPY00321611601Y00 is a ferrite chip designed to serve specific filtering functions in electronic applications. With a rated current of 2A, this component features a compact EIA standard package size of 1206, which measures 3.2 mm in length, 1.6 mm in width, and has a height of 1.1 mm. This surface mount component offers two functions and comes equipped with two terminals, making it suitable for various applications where space and performance are critical. The part is compliant with the RoHS directive, ensuring it meets requirements for hazardous substances.
The BBPY00321611601Y00 has a maximum DC resistance of 0.1 Ω and an output impedance of 600 Ω, which can be essential for maintaining signal integrity in circuits where data line filtering is necessary. Its operational temperature range is quite extensive, from -55 °C to 125 °C, allowing it to function effectively in diverse environmental conditions. The ferrite chip’s packing method is designated as TR, with a 7-inch reel for efficient handling and assembly. The part’s lifecycle status is marked as ‘Transferred’, indicating that it has transitioned within the manufacturer’s production strategy, which may influence its availability.
Industry Applications for BBPY00321611601Y00
The BBPY00321611601Y00 ferrite chip might find application in various industry sectors, primarily due to its filtering capabilities and compact size. Here are several potential use cases:
- Internet of Things (IoT): In IoT devices, the need for clean data signals is crucial to ensure connectivity and reliability. The BBPY00321611601Y00 could potentially filter out noise in data transmission lines, contributing to more stable communication in devices like smart home sensors and wearables.
- Telecommunications: In telecommunications equipment, this ferrite chip might be employed to filter electromagnetic interference in signal lines, which can enhance overall performance in devices such as routers or base stations.
- Consumer Electronics: The part could be used in consumer electronic devices, such as smartphones and tablets, where efficient data line filtering is essential for audio and video processing. Its compact size makes it suitable for space-constrained designs.
- Automotive: If automotive standards were to apply, the BBPY00321611601Y00 might benefit applications in electronic control units for managing signals and protecting against transients. Its operational temperature range makes it a potential candidate for such use cases.
- Smart Cities: As cities become increasingly connected, the BBPY00321611601Y00 could assist in filtering signals from various sensors deployed throughout an urban environment, potentially ensuring clarity in data collection for smart infrastructure management.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global manufacturer known for its comprehensive range of electronic components, including resistors, capacitors, and inductors, with a strong focus on high-quality components suitable for various applications. The company specializes in producing filters, particularly ferrite chips like BBPY00321611601Y00. Their portfolio encompasses a variety of filter types to meet the needs of different markets, including automotive, telecommunications, and consumer electronics.
YAGEO’s commitment to innovation and quality ensures that components like the BBPY00321611601Y00 are designed to meet stringent performance metrics. Other similar parts produced by YAGEO include various types of ferrite beads and chips that serve specific filtering functions, offering design engineers options tailored to different application needs.