Overview of BC846ALT1G by onsemi
The BC846ALT1G is an NPN bipolar transistor, encapsulated in a compact SOT-23 (TO-236) package with 3 leads, typically available on a 3000-reel for efficient assembly in high-volume production. Manufactured by onsemi, this component is characterized by being lead-free, halogen-free, and RoHS compliant, denoting its compliance with current environmental regulations. The BC846ALT1G boasts a collector current capacity of up to 0.1 A, a maximum collector-base capacitance of 4.5 pF, and a collector-emitter voltage peak of 65 V, making it a versatile choice for various electronic applications.
It offers a minimum DC current gain (hFE) of 110, and its configuration is single, indicating a single transistor structure. The component operates efficiently across a wide temperature range from -55 °C to 150 °C, and it’s moisture sensitivity level 1 signifies that it can handle exposure to moisture well during the soldering process. Its nominal transition frequency is at 100 MHz, facilitating applications that require fast switching capabilities. Although its qualification status is listed as “Not Qualified,” the BC846ALT1G remains a popular choice due to its robust performance characteristics in applications such as switching.
Industry Applications for BC846ALT1G
The BC846ALT1G’s properties and capabilities lend it to a broad spectrum of potential applications across multiple industries. Below are some key areas where the BC846ALT1G might be employed, with a note that these applications are conceptual and should be analyzed and verified by engineering and design teams:
- Consumer Electronics: Given its compact size and switching capabilities, the BC846ALT1G could potentially be used in portable electronic devices, such as smartphones, tablets, and wearables, where efficient space usage and battery life are priorities.
- Industrial Automation: The transistor could find applications in control systems, sensors, and automation equipment, where reliable switching and operation in a broad range of temperatures are required.
- Education and Research: In educational kits and research projects that involve electronics, the BC846ALT1G might be utilized for its ease of use and compatibility with breadboards and prototyping boards.
- Audio and Video Systems: Its ability to handle significant currents and voltages while maintaining fast switching speeds might make the BC846ALT1G suitable for amplifiers, receivers, and other audio-video equipment.
- Electronic Manufacturing: As a switching transistor, it could be part of various electronic components and systems manufactured for a wide range of applications not limited to the mentioned industries.
It’s crucial to note that these potential applications are only illustrative and require comprehensive analysis and verification for meeting specific industry standards and application requirements.
About onsemi
onsemi is a prominent player in the semiconductor industry, known for its focus on energy efficiency and novel solutions. Within the realm of Small Signal Bipolar Transistors, onsemi offers a diverse portfolio designed to cater to a wide range of applications, including but not limited to switching, amplification, and signal modulation. The BC846ALT1G is an example of onsemi’s commitment to providing high-quality, durable, and reliable semiconductor components. The company’s product lineup in this category is extensive, offering various specifications to meet the needs of different electronic applications, from consumer electronics to industrial systems.
Where to Find BC846ALT1G by onsemi
For those looking to procure the BC846ALT1G, one of the most effective resources available is findchips.com. Here, you can access comprehensive information about stock levels, pricing, and availability from various distributors. While the part has historically been available at distributors such as New Advantage Corporation, LCSC, Flip Electronics, and EBV Elektronik, it’s essential to verify current availability and pricing through findchips.com. Additionally, for those seeking alternate components or variations of the BC846ALT1G that might better fit specific requirements, exploring other Small Signal Bipolar Transistors offered by onsemi or other manufacturers is advisable through the same platform.