BC847BDW1T1G by onsemi

Overview of BC847BDW1T1G by onsemi

The BC847BDW1T1G is a dual NPN bipolar transistor, encapsulated in a small, flat SC-88/SC70-6/SOT-363 6 LEAD package. Distributed on a 3000-reel, it is designed for general purpose and amplifier applications, featuring a collector-emitter voltage max of 45V for each NPN transistor element and a continuous collector current of 100mA. The transistor showcases a robust design with a power dissipation capacity of 380mW, ensuring reliability in demanding applications.

Manufactured by onsemi, a leader in the semiconductor industry, the BC847BDW1T1G is RoHS compliant, confirming its manufacturing with the restriction of hazardous substances. Its Small Signal Bipolar Transistors lineage is further emphasized by its high DC current gain (minimum hFE of 200) and the transition frequency of 100 MHz, making it an excellent choice for high-frequency amplification tasks. This part, with its dual NPN configuration, provides a practical solution for creating compact circuit designs by minimizing the need for discrete transistor pairs, aiding in the reduction of PCB footprint and manufacturing complexities.

Industry Applications for BC847BDW1T1G

  • Consumer Electronics: The BC847BDW1T1G might potentially be utilized in various consumer electronics for amplification purposes, due to its dual NPN configuration and 100MHz transition frequency. Devices such as portable audio players, digital cameras, and gaming consoles could benefit from its compact size and efficient performance. The part’s power dissipation capability and robust design ensure it can handle the demands of varied electronic applications. It’s important to note that these potential industry applications are only conceptual and require further verification by engineering teams.

  • Audio and Video Systems: In the realm of audio and video equipment, such as home theater systems, HDTVs, and professional audio equipment, the BC847BDW1T1G could serve as a component in audio signal amplification circuits or as part of the video signal processing chain. Its capability to operate at high frequencies with considerable voltage and current levels makes it a viable choice for enhancing audiovisual signal integrity and performance. As with any application, an in-depth analysis by engineering teams is essential to confirm its suitability.

  • Embedded Systems: Embedded systems, including microcontroller-based devices and IoT gadgets, might find the BC847BDW1T1G advantageous for interfacing digital logic circuits with sensors or other analog input devices. Its dual NPN transistor setup allows for flexible design options in signal conditioning applications, including switching and amplification tasks, hence its utility in this sector. Dedicated analysis is advisable to ensure adherence to industry standards and specific application requirements.

Note: The above industry applications for the BC847BDW1T1G are speculative and serve as illustrative examples. Engineering and design teams are encouraged to conduct rigorous analysis to ensure compliance with relevant standards and suitability for specific application needs.

About onsemi

onsemi is a premier supplier of high-performance semiconductor components, including a wide array of transistor technologies. Known for its commitment to innovation and quality, onsemi has carved out a niche in the development and manufacturing of advanced electronic components. In the realm of Small Signal Bipolar Transistors and transistors in general, onsemi offers a comprehensive portfolio that includes the BC847BDW1T1G among similar parts. These components are engineered to meet the demands of modern electronic applications, offering designers a blend of performance, power efficiency, and reliability. The company’s forward-thinking approach ensures that its products, such as the BC847BDW1T1G, remain at the forefront of technology, catering to the ever-evolving needs of the electronics industry.

Where to Find BC847BDW1T1G by onsemi

For those interested in purchasing the BC847BDW1T1G or exploring alternative Small Signal Bipolar Transistors, findchips.com is an invaluable resource. This platform provides access to current stock levels, pricing, and availability from a wide range of distributors. Historically, this part has been available from distributors including Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik among others. However, due to the dynamic nature of electronic component sales and distribution, it is recommended to consult findchips.com for the most current information regarding where to buy the BC847BDW1T1G by onsemi.

Compare pricing for BC847BDW1T1G and other Small Signal Bipolar Transistors / Transistors at findchips.com