BC847C,215 by Nexperia

Overview of BC847C,215 by Nexperia

The BC847C,215 by Nexperia is a NPN general-purpose transistor encapsulated in a small TO-236AB (SOT-23) package, featuring three gull-wing pins designed for surface mounting. This product operates with a maximum collector-emitter voltage of 45V and supports a continuous collector current of up to 100 mA. Additionally, it offers power dissipation of up to 250 mW, making it suitable for various low-power applications. As a RoHS-compliant component, the BC847C,215 adheres to important environmental regulations, limiting hazardous substances in electronic devices.

Introduced in 1997, this transistor has maintained a status of active in its life cycle, reflecting its ongoing utility and relevance in electronic circuits. With a maximum operating temperature range from -65 °C to 150 °C and a transition frequency of 100 MHz, this transistor is designed for performance in a broad range of conditions. Notably, the part is AEC-Q101 compliant, conforming to crucial stress test qualification requirements for automotive-grade components. Such credentials highlight its reliability and robustness across various operational conditions.

Industry Applications for BC847C,215

The BC847C,215 transistor finds potential applications in diverse fields due to its general-purpose nature and robust specification. Below are illustrative examples of industries and related applications where this component could play a crucial role:

  • Consumer Electronics: This component might be utilized in personal devices such as smartphones, tablets, or computers for signal amplification and switching tasks. The moderate power and voltage requirements, coupled with its capacity for high-frequency operation, make it ideal for these kinds of technologies.
  • Audio and Video Systems: In this sector, the transistor could potentially be used in audio amplifiers or signal processing equipment. Given its operating temperature range and power dissipation capacity, it is well-suited for environments that demand stable performance over varying conditions.

It is crucial to remember that the above-mentioned industry applications are suggestive and would require rigorous analysis and validation by design and engineering teams to assure adherence to specific application requirements and industry standards.

About Nexperia

Nexperia, renowned for its dedication to precision and innovation within the semiconductor realm, is a prominent player particularly noted for its extensive range of transistors, including Small Signal Bipolar Transistors. The BC847C,215 is just one notable example of Nexperia’s capability in producing reliable surface-mount transistors suitable for a variety of applications. Building on a robust catalog of electronic components, Nexperia continues to meet stringent quality and performance criteria, making it a trusted manufacturer in both the automotive and consumer electronics fields. Their products are generally characterized by their adherence to international standards and reliability in demanding applications.

Where to Find BC847C,215 by Nexperia

To procure the BC847C,215 transistor, potential buyers can browse our website findchips.com. There, you can access real-time inventory data and compare pricing from various distributors. Historically, this part has shown availability through various distributors such as DigiKey, Mouser Electronics, New Advantage Corporation, and Future Electronics. It is, however, advised to visit findchips.com to check the current stock levels and pricing. For alternatives or possibly similar parts offered by Nexperia or other vendors, exploring the Small Signal Bipolar Transistors category may provide additional options.

Compare pricing for BC847C,215 and other Small Signal Bipolar Transistors/Transistors at findchips.com