Overview of BC856BW,115 by Nexperia
The BC856BW,115 is a PNP-type general-purpose bipolar transistor, encapsulated in a small SC-70 3-pin package. Characterized by a maximum collector-emitter voltage of 65V and a continuous collector current of 100mA, this component is designed for low-power applications. It boasts a power dissipation capacity of 200mW, making it suitable for medium-density mounting where size and power efficiency are crucial. The transistor’s small outline transistor housing, specifically the SOT-323 format, is favored for its minimal footprint on circuit boards, making it ideal for high-volume, space-constrained applications. This component is also ROHS compliant, ensuring it meets current environmental standards regarding hazardous substances.
Industry Applications for BC856BW,115
The BC856BW,115 transistor, due to its specifications and performance, potentially suits various applications across multiple industries. Here are a few examples:
- Consumer Electronics: This transistor might be utilized in power management functions within devices such as smartphones, tablets, and personal computers. Its low power dissipation and switching capability could make it ideal for these applications.
- Industrial Automation: In automation technology, precise control and switching are essential; the BC856BW,115 could potentially regulate or drive low-power sensors and actuators in such environments.
- Computing and Data Storage: Impactful in power regulation circuits, this transistor could assist in managing voltage and current levels efficiently within data storage units and computing infrastructures.
- Audio and Video Systems: In audio amplifiers and video processors, the BC856BW,115 might be effective in signal amplification and switching, where its fast switching times and low saturation voltage could optimize performance.
Note: These potential industry applications are conceptual and would require confirmation by engineering teams to ensure compliance with specific performance and durability standards.
About Nexperia
Nexperia is a prominent leader in the production of discretes, logic, and MOSFET devices, specializing in components such as Small Signal Bipolar Transistors. The company focuses on producing consistently reliable and efficient semiconductors that meet the rigorous demands of the automotive industry, industrial applications, and consumer electronics. The BC856BW,115 is a testament to Nexperia’s commitment to quality and performance, illustrating their expertise in manufacturing high-performance transistors that balance power handling, efficiency, and miniaturization. Nexperia’s products are designed to offer reliability in various electronic applications, emphasizing innovation and sustainability.
Where to Find BC856BW,115 by Nexperia
To locate and purchase the BC856BW,115, one can utilize extensive resources available at findchips.com. For those interested in alternatives or comparing similar Small Signal Bipolar Transistors, findchips.com provides a comprehensive listing and comparison features. Historically, this part has been available from distributors like Mouser Electronics, DigiKey, and Newark among others. Nevertheless, it’s advisable to check current stock levels and pricing directly on findchips.com to find the best available options and ensure the parts’ availability.