Overview of BGX50AE6327HTSA1 by Infineon Technologies AG
The BGX50AE6327HTSA1 is a bridge rectifier diode characterized by its silicon construction, capable of handling up to 0.14A of forward current and designed for a maximum reverse voltage of 50V. It comes packaged in the SOT-143 format, which is a small surface mount configuration, making it suitable for applications with space constraints. The component is designed in accordance with rohs compliance, ensuring that it is free from hazardous substances.
It contains four elements configured in a bridge arrangement, allowing it to effectively convert alternating current (AC) to direct current (DC). The maximum forward voltage drop for this diode is rated at 1.3V, and the maximum power dissipation is approximately 0.21W. Additional features include a moisture sensitivity level of 1, which indicates its robustness against humidity, and an operating temperature range that can go up to 150°C. However, it is important to note that this part is marked as “End Of Life”, which suggests discontinuation in production, necessitating a careful evaluation for long-term use in designs.
Industry Applications for BGX50AE6327HTSA1
The applications for the BGX50AE6327HTSA1 might vary across different sectors due to its functional characteristics. Below are several potential industries where this bridge rectifier diode could be utilized:
- Industrial Automation: The part might be featured in control circuits and power supplies for industrial equipment, where rectification of AC power is necessary for reliable operation.
- Consumer Electronics: In devices such as chargers or power adapters, the BGX50AE6327HTSA1 could be used to convert AC input to DC output, given its compact size suitable for modern portable electronics.
- Telecommunications: This part may find applications in telecom power systems that require efficient AC to DC conversion to power devices without significant voltage drop or heat generation.
- Robotics and Drones: The bridge rectifier could potentially be used in the power systems of drones or robotic devices, where both size and power efficiency are critical parameters.
- Automotive Technology: If automotive standards are met through adherence to qualifications such as AEC-Q100, this device could be applicable in low-power automotive applications where reliable rectification is required.
It is vital to emphasize that these potential industry applications are purely conceptual and illustrative. Engineering and design teams must validate each application against specific requirements and standards before deployment.
About Infineon Technologies AG
Infineon Technologies AG is a semiconductor manufacturer specializing in various electronic components, including diodes, transistors, and power modules. With a comprehensive portfolio in the realm of Bridge Rectifier Diodes, the company is involved in enhancing the performance and efficiency of electronic devices across various industries.
The BGX50AE6327HTSA1 is part of their offerings in bridge rectifiers, designed to meet the needs of both general and specialized applications. Infineon also provides similar rectifying solutions, focusing on various voltage ratings and current capacities, allowing engineers to select components that fit their specific designs and performance needs.
Research Price and Stock for BGX50AE6327HTSA1 by Infineon Technologies AG on Findchips.com
For those considering the BGX50AE6327HTSA1, it is advisable to research current pricing and stock availability on Findchips. This platform provides comprehensive information about electronic components, including availability and pricing from multiple distributors.
Historical data indicates that the part has been available at distributors such as Win Source Electronics, Rochester Electronics, Quest Components, and DigiKey, among others. However, these listings may change, and it is best to consult Findchips for the most accurate and up-to-date information regarding stock levels and pricing.
Compare pricing for BGX50AE6327HTSA1 and other Bridge Rectifier Diodes / Diodes at findchips.com
To explore pricing and availability for the BGX50AE6327HTSA1 and other Bridge Rectifier Diodes, visit findchips.com. This resource can assist in identifying alternative parts that may suit your requirements provided by Infineon Technologies AG or other manufacturers.