Overview of BLM18SN220TN1D by Murata Manufacturing Co Ltd
The BLM18SN220TN1D is a ferrite chip component specifically designed to serve as a ferrite bead. It has a compact 0603 package size, meaning its dimensions are 1.6 mm in length, 0.8 mm in width, and 0.6 mm in height. This part is designed to handle a rated current of 5 A with a maximum DC resistance of 0.004 Ω, making it suitable for various applications where low resistance is necessary.
It is classified as a ferrite chip filter type, effectively managing signal integrity by filtering high-frequency noise from power and signal lines. The output impedance of this part is rated at 22 ohms, which positions it as a viable option for specific filtering needs. The BLM18SN220TN1D also complies with RoHS regulations, indicating that it is free from harmful substances, making it an environmentally-friendly choice for electronic designs. As of the time of writing, the part is active in its life cycle and holds a compliance code of REACH.
Temperature resilience is another notable feature of this component, with an operational temperature range from -55 °C to 125 °C, which allows for versatile applications in various environments. The part comes in tape and reel packaging, making it convenient for automated assembly processes in manufacturing environments. The factory lead time is currently noted as 12 weeks.
Industry Applications for BLM18SN220TN1D
The BLM18SN220TN1D ferrite bead could potentially find applications across several industries. Here are a few illustrative examples:
- Internet of Things (IoT): In IoT devices, where miniaturization and efficiency are crucial, this component might be used to filter noise in signal lines. Its small footprint could support lightweight and compact device designs, potentially aiding in maintaining signal integrity in smart devices like sensors or wearable technology.
- Telecommunications: Telecommunications infrastructure often relies on stable and clear signal communications. The BLM18SN220TN1D could be implemented in base stations or routers where it might be tasked with minimizing electromagnetic interference (EMI), potentially enhancing the overall performance of wireless communications.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbines, this component might serve in filtering applications to improve the quality of power output. Its robust temperature ratings could support operations in varying environmental conditions found in renewable installations.
- Communication and Networking: The part could possibly be used in networking devices to manage common mode noise or suppress high-frequency interference, which is crucial for maintaining data integrity in high-speed data transmission systems like Ethernet switches.
- Automotive: If Automotive industry standards such as AEC-Q100 or AEC-Q101 compliance are applicable, the BLM18SN220TN1D might be utilized in electronic control units (ECUs) or infotainment systems where it could help in minimizing electrical noise that may affect sensitive vehicle electronics.
It is important to note that these potential industry applications are only representative examples and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a key player in the field of electronic components, particularly known for their innovative designs in the category of filters, including BLM18SN220TN1D and other similar ferrite beads. The company focuses on developing components that offer high performance while maintaining compact sizes suitable for modern electronic designs.
Murata’s product range includes various types of filters designed to manage EMI and ensure signal integrity within electronic circuits. Their commitment to quality and adherence to regulatory standards is evident in their product offerings, such as the BLM18SN220TN1D, which is not only RoHS compliant but also adheres to REACH standards, highlighting Murata’s dedication to sustainability and environmental responsibility.
Where to Find BLM18SN220TN1D by Murata Manufacturing Co Ltd
For anyone interested in purchasing the BLM18SN220TN1D, it is advisable to research and check availability through findchips.com. This platform provides comprehensive information on stock levels and pricing, making it easier to navigate purchasing options for this specific part and similar components categorized as Data Line Filters.
Historically, the part has been available through several distributors, including:
- Chip1Stop
- Avnet Asia
- DigiKey
- Mouser Electronics
It is important to note that distributor stock levels may vary, so checking their current availability through findchips is essential.