Overview of BM05B-SRSS-TB by JST Manufacturing
The BM05B-SRSS-TB is a board connector that features 5 contacts organized in a single row, designed for surface mounting applications. This male connector is characterized by its straight mounting style and is intended for wire-to-board connections. The connector operates at a voltage rating of 50V and a current rating of 1A, making it suitable for general-purpose applications.
Noteworthy specifications include a 1mm terminal pitch, which allows for compact layouts on printed circuit boards (PCBs). The physical dimensions of the connector are as follows: it has a body breadth of 0.114 inches, depth of 0.167 inches, and length of 0.276 inches. The insulator is made of polyamide, which offers good thermal and electrical performance. The connector’s contact finish for mating is tin, while the termination also employs a tin finish.
This component has a temperature operating range of -25°C to +85°C and features top entry orientation for ease of access. It is important to note that the part is classified as obsolete, which implies that it may no longer be in active production or may not be available from the manufacturer. As of the time of this writing, the factory lead time information is not specified, which could impact procurement activities.
Industry Applications for BM05B-SRSS-TB
The BM05B-SRSS-TB connector might find applications in various industries due to its versatile design and specifications. Here are some potential scenarios:
- Consumer Electronics: In consumer electronics, the BM05B-SRSS-TB might be used in various devices like smartphones, tablets, or small home appliances where space is a constraint. Its compact form factor and surface mount capability could support PCB designs in these devices.
- Energy and Power Systems: The connector could potentially be employed in energy systems, especially in smaller energy management devices where board space is at a premium. Its specifications suggest it could appropriately handle low to moderate voltage levels typical in such applications.
- Transportation and Logistics: In transportation systems, the BM05B-SRSS-TB might be utilized in electronic control units for vehicles where space-saving measures are critical. Its low-profile design and performance characteristics could align well with automotive electronic control needs.
- Automotive: If automotive industry standards such as AEC-Q100 were applicable, the BM05B-SRSS-TB might be used in various automotive applications, from wiring harnesses to safety and infotainment systems, possibly aiding in reliable connections in a compact format.
- Renewable Energy: In renewable energy applications, there may be a potential for using the BM05B-SRSS-TB in solar inverters or battery management systems where the robust performance in a confined space is advantageous.
These potential applications are only conceptual and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Each application may also consider using similar headers and edge type connectors, emphasizing the importance of thorough examination during the design process.
About JST Manufacturing
JST Manufacturing is recognized in the field of connectors, particularly for their offerings within the subcategory of headers and edge type connectors. The company specializes in developing a variety of connector solutions, including the BM05B-SRSS-TB. JST Manufacturing’s extensive catalog includes a range of connectors designed to meet varying industrial needs, such as wire-to-board, board-to-board, and flexible flat cables.
Similar parts manufactured by JST include a variety of header connectors, which are used in multiple applications, including consumer electronics, telecommunications, and industrial equipment. Their design focus aligns well with the need for reliable connections in compact forms, making them suitable for demanding environments.
Where to Find BM05B-SRSS-TB by JST Manufacturing
For those interested in purchasing the BM05B-SRSS-TB, it is recommended to conduct research on findchips.com, where you can find current stock levels and pricing. You can also explore other offerings in the Headers and Edge Type Connectors category to identify alternate parts that might also be suitable for your applications.
Some distributors where the part has historically been available include:
- Win Source Electronics
- Velocity Electronics
- Bristol Electronics
- TME
- DigiKey
Keep in mind that stock availability may vary at these distributors, and it’s essential to verify current inventory directly through findchips.com.