Overview of BNX012-01 by Murata Manufacturing Co Ltd.
The BNX012-01 by Murata Manufacturing Co Ltd is a data line filter designed for DC power applications, supporting a current rating of 15A and a voltage rating of 50V. It’s classified under the Data Line Filters subcategory of filters. This component excels in suppressing electromagnetic interference (EMI) and radio frequency interference (RFI), ensuring clean power delivery and signal transmission across various applications. It features through-hole terminals for secure mounting and is specified with an insulation resistance minimum of 500 MΩ, enhancing its reliability and performance in protecting circuits from unwanted noise.
The BNX012-01 also boasts an impressive insertion loss-max of 40 dB, effectively attenuating interference across a broad frequency range. The component operates efficiently within a temperature range of -40°C to +125°C, making it suitable for various challenging environments. Its dimensions — 12 mm in length, 11 mm in width, and 8 mm in height — along with a terminal finish of Tin/Silver/Copper (Sn/Ag/Cu), render it both compact and robust for diverse electronic applications. Furthermore, it is RoHS compliant, adhering to modern environmental and health standards in electronics manufacturing.
Industry Applications for BNX012-01
The versatile applications of the BNX012-01 extend across a wide array of industries, thanks in part to its effective EMI and RFI filtering capabilities, robust operating temperature range, and high-current handling. Importantly, these potential industry applications are conceptual and should be validated by engineering and design teams for adherence to industry standards and specific requirements. Some illustrative use cases include:
- Telecommunications: In telecommunications equipment, where clean data transmission is critical, the BNX012-01 could potentially be utilized to mitigate interference that can degrade signal integrity.
- Computing and Data Storage: For computing hardware and data storage systems, this filter might be implemented to ensure the reliability of power supply units (PSUs) and to safeguard data integrity against power-related disturbances.
- Consumer Electronics: In consumer electronics such as audio/visual equipment, the BNX012-01 could possibly be used to enhance performance by reducing noise that can affect the quality of the audio or video output.
- Industrial Automation: For industrial control systems, the filter’s capacity to handle high current and to operate across a wide temperature range might potentially be beneficial in maintaining system stability and efficiency in harsh industrial environments.
- Electronic Manufacturing: During the manufacture of electronic devices, the inclusion of the BNX012-01 in testing equipment might possibly aid in ensuring the electromagnetic compatibility (EMC) of the products being produced.
These potential applications illustrate the component’s versatility but necessitate thorough analysis by professionals to confirm suitability for specific projects.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly noted for its advanced range of filters. In the realm of Data Line Filters, Murata stands out with its comprehensive product lineup, including the BNX012-01 and similar parts. These components are engineered to meet the rigorous demands of modern electronics, providing effective noise suppression solutions across a wide spectrum of applications. Murata’s commitment to quality, innovation, and reliability, coupled with its extensive portfolio of electronic components, underscores its prominence in the industry.
Where to Find BNX012-01 by Murata Manufacturing Co Ltd
To source the BNX012-01, or to explore alternate parts within the Data Line Filters category that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com is an invaluable resource. The platform provides current stock levels, detailed part information, and pricing from a variety of distributors. Historically, the part has been available at distributors such as Win Source Electronics, Avnet Asia, Avnet Abacus, and Mouser Electronics. However, inventory can fluctuate, so it’s recommended to check findchips.com for the most up-to-date information.