BRT13H by Vishay Intertechnologies

Overview of BRT13H by Vishay Intertechnologies

The BRT13H is a single-channel triac output optocoupler, housed in a DIP-6 package design. Manufactured by Vishay Intertechnologies, this component facilitates an output trigger device feature, designating it as a versatile component in various switching applications. It supports an isolation voltage up to 5300 V, which significantly enhances its applicability in circuits requiring high voltage isolation for safety.

The BRT13H specifies a forward current maximum of 0.02 A and a nominal input trigger current of 2 mA. Its robust peak off-state voltage minima stand at 800 V, making it suitable for interfacing with higher voltage levels while maintaining control from low-power logic circuits. The operating temperature range of -40 °C to 100 °C ensures functionality in diverse environmental conditions, and compliance with RoHS, REACH, and possessing certifications such as UL recognized and VDE approval, confirm its readiness for global industrial markets. This device also features environmentally friendly specifications, accredited by the JESD-609 Code e3 for lead-free and RoHS compatibility.

This device’s on-state current max is 0.3 A and on-state voltage max is 2.3 V, defining its capability to handle significant continuous current in the conductive state. Manufactured for through-hole mounting, the BRT13H offers ease in assembly and integration into existing designs without the necessity for surface mounting. As of the current writing, the typical factory lead time for this component is listed as 6 weeks, which is crucial for planning production schedules.

Industry Applications for BRT13H

The BRT13H by Vishay Intertechnologies has potential applications across various industrial domains due to its high voltage isolation and robust triggering capabilities. It’s essential to note that the suitability of BRT13H for these applications should be verified by engineering and design teams to meet specific industry standards and application requirements.

  • Industrial Automation: This device could potentially be used in industrial automation systems for controlling high-power machinery via low-power logic circuits, contributing to enhanced safety and energy efficiency.
  • Telecommunications: In telecommunications, the BRT13H could be utilized for managing line status indicators in telephone exchanges and equipment, offering reliability and operational safety to these critical infrastructures.
  • Consumer Electronics: For consumer electronics, the optocoupler might be implemented in appliances requiring interfacing of main voltage circuits with low voltage controls, like in cooking ranges or washing machines, enhancing user safety and appliance reliability.
  • Computing and Data Storage: Systems in computing and data storage domains could use this optocoupler to ensure effective isolation and triggering in power supply units, aiding in better management of power distribution and data integrity.

These are illustrative examples and each application may involve additional considerations and technical evaluations.

About Vishay Intertechnologies

Vishay Intertechnologies stands as a prominent player in the manufacturing and distribution of electronic components, with a special focus on optocoupler technology among other optoelectronics innovations. The company’s product line not only includes devices like the BRT13H but also encompasses a broad range of other optocouplers designed to meet diverse application needs across the industry. Known for its dedication to quality and reliability, Vishay provides components that are integral to numerous electronic systems, ensuring performance and durability in challenging environments.

Where to Find BRT13H by Vishay Intertechnologies

To procure the BRT13H, individuals and businesses should conduct research on findchips.com for extensive availability and competitive pricing. This platform not only lists Vishay Intertechnologies but also can help in comparing various vendors. Among the plethora of distributors, the BRT13H has historically been available at New Advantage Corporation, Schukat electronic, TME, and Mouser Electronics among others. However, stock levels and pricing are dynamic, hence checking real-time availability on findchips.com is recommended.

Furthermore, to explore similar or alternate optocoupler components by Vishay or other manufacturers, visiting the dedicated optocoupler section on findchips.com will facilitate informed decision making and precise component selection tailored to specific requirements.

Compare pricing for BRT13H and other Optocoupler / Optoelectronics at findchips.com