Overview of BSC007N04LS6ATMA1 by Infineon Technologies AG
The BSC007N04LS6ATMA1 is a Power Field-Effect Transistor (FET) designed specifically for high-performance applications. This N-channel MOSFET features a maximum continuous drain current (ID) of 319A and operates at a drain-source voltage (VDS) of 40V. With an on-resistance (RDS(on)) of 0.001 ohms, it offers minimal resistance, contributing to efficient power dissipation and circuit performance. The device operates in enhancement mode and is constructed using silicon as its semiconductor material.
This MOSFET is packaged in a small outline (TDSON-8) configuration, making it suitable for surface mount applications. It is made from plastic/epoxy and is compliant with RoHS standards, which is a critical consideration for modern electronic applications involving environmental regulations. The device exhibits high avalanche energy ratings at 674 mJ, a critical aspect for applications that require robustness against sudden voltage spikes or transients. The operating temperature range for this FET spans from -55°C to 175°C, allowing for versatility in harsh environmental conditions.
As of the current writing, the factory lead time for the BSC007N04LS6ATMA1 is reported to be 18 weeks. Given its specifications and compliance, this product is actively manufactured by Infineon Technologies AG, a company noted for its commitment to providing reliable semiconductor solutions.
Industry Applications for BSC007N04LS6ATMA1
Based on the characteristics of the BSC007N04LS6ATMA1, several industry applications might benefit from its use. The following are potential industries where this part might find application:
- Consumer Electronics: This MOSFET could possibly be utilized in power management systems in consumer electronics such as TVs or gaming consoles, where efficient power switching is critical for performance and energy savings.
- Industrial Automation: The BSC007N04LS6ATMA1 might be used in industrial motor control circuits or systems requiring efficient switching capabilities, potentially aiding in the management of high currents typical in automation systems.
- Energy and Power Systems: Power supply units and inverters for renewable energy systems might utilize this FET. Its low on-resistance and high current capacity could help to optimize energy efficiency during conversion processes.
- Motor Control Systems: This part may also find use in motor controllers that require high efficiency and low heat generation, particularly in applications such as electric vehicles or industrial machinery.
These potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, with a significant focus on Power Field-Effect Transistors and transistors in general. The company emphasizes innovation and quality in the development of its semiconductor products, of which the BSC007N04LS6ATMA1 is a prime example. Infineon manufactures various other power MOSFETs and devices aimed at improving energy efficiency and performance across multiple applications. Their commitment to technology advancement includes a robust portfolio of products that offer solutions for automotive, industrial, and consumer applications, showcasing their expertise in the semiconductor industry.
Research Price and Stock for BSC007N04LS6ATMA1 by Infineon Technologies AG on Findchips.com
For those interested in acquiring the BSC007N04LS6ATMA1, it is recommended to research current stock and pricing on Findchips. This resource provides insights into availability and competitive pricing for this part, as well as alternatives within the Power Field-Effect Transistors subcategory.
Historically, the BSC007N04LS6ATMA1 has been available from several distributors, including Win Source Electronics, EBV Elektronik, Chip One Stop, and DigiKey. However, it is essential to verify current stock levels and pricing through Findchips to ensure you have the most up-to-date information on availability.