Overview of BSS138-TP by Micro Commercial Components
The BSS138-TP is a Small Signal Field-Effect Transistor, characterized by its N-channel configuration allowing a max drain current (I(D)) of 0.22A and a drain-source breakdown voltage of 50V. Engineered with a metal-oxide semiconductor FET (MOSFET) technology, it is encapsulated in a SOT23 package, which is a small outline transistor package known for its compact footprint on PCBs (Printed Circuit Boards). This particular MOSFET is enhanced for a 50V drain-source voltage (Vds), operates with a gate-source voltage (Vgs) of 20V, and dissipates power up to 0.35W.
Designed for low power applications, the BSS138-TP exemplifies efficiency and reliability, supported by key attributes like a minimal drain-source on-resistance of 3 Ω, ensuring low power loss during operation. Compliant with RoHS, REACH, and bearing an ECCN Code of EAR99, it meets strict environmental and safety standards, making it suitable for a wide array of applications. Furthermore, its Moisture Sensitivity Level 1 indicates superior performance stability under humidity exposure.
Industry Applications for BSS138-TP
The BSS138-TP’s features lend itself to potential applications across various industries. It’s critical to note that these applications are illustrative and require detailed analysis and verification by engineering and design teams for specific requirements and standards.
- Internet of Things (IoT): The low power consumption and small footprint of the BSS138-TP could potentially make it suitable for IoT devices, where efficiency and size are paramount. Its N-channel configuration might be utilized in switching applications within smart home devices, wearable technology, and sensor networks.
- Consumer Electronics: This transistor might find potential use in consumer electronics such as smartphones, tablets, and laptops, offering power management solutions within these devices. The SOT23 package is advantageous for these applications due to its minimal space occupation.
- Industrial Automation: In industrial automation systems, the BSS138-TP could potentially regulate power within control units, sensors, and actuators. The device’s robustness under varied operational modes enhances its suitability for such demanding environments.
- Computing and Data Storage: The efficient switching and low on-resistance of the BSS138-TP might be advantageous in computing systems and servers, possibly managing power distribution and signal routing tasks with minimal loss and heat generation.
- Electronic Manufacturing: As a basic component in electronic design and manufacturing, the BSS138-TP could be utilized in test and measurement equipment, offering reliable performance in equipment that demands precise control over current and voltage.
Note: The potential industry applications mentioned above are conceptual and necessitate careful consideration by engineering and procurement teams to ensure compliance with industry-specific standards and application requirements.
About Micro Commercial Components
Micro Commercial Components is a respected manufacturer within the electronic components industry, known for its reliable and efficient transistors, among other semiconductor products. The company specializes in developing transistors, diodes, and other critical electronic components that cater to a wide range of applications. In regard to Small Signal Field-Effect Transistors, Micro Commercial Components is committed to delivering high-quality parts like the BSS138-TP, offering solutions that balance performance with practicality for designers and engineers. Their catalog includes a variety of parts that underscore MCC’s competence in producing components that fulfill the stringent requirements of modern electronic applications, from industrial automation to consumer electronics.
Where to Find BSS138-TP by Micro Commercial Components
For procurement specialists and engineers looking to source the BSS138-TP, findchips.com provides a comprehensive platform to check current stock levels, pricing, and availability from leading distributors. Historically, the part has been available from distributors such as New Advantage Corporation, LCSC, TME, Quest Components, Future Electronics, Mouser Electronics, and DigiKey. However, for the most up-to-date information on stock availability and pricing for BSS138-TP or to explore alternate Small Signal Field-Effect Transistors that might be offered by Micro Commercial Components or other manufacturers, visiting findchips.com is recommended.