Overview of BTT60302ERAXUMA1 by Infineon Technologies AG
The BTT60302ERAXUMA1 is a buffer/inverter based peripheral driver that is designed to handle power load switching applications. This particular component operates with a maximum supply voltage of 36V and is rated for an output current limit of 4A. This part comes in a small outline package (SOP-14), which is particularly advantageous for space-constrained applications. Its compact dimensions include a length of 8.65 mm, a width of 3.9 mm, and a maximum seated height of 1.15 mm, allowing for high-density circuit layouts.
Manufactured by Infineon Technologies AG, the BTT60302ERAXUMA1 includes several advanced features that enhance its functionality. It supports a range of input voltages from 5V to 36V, with the nominal voltage being set at 28V. Additionally, it features built-in protections against overcurrent, overvoltage, thermal issues, and undervoltage conditions, ensuring robust operation in various environments.
This component is compliant with AEC-Q100 standards, indicating that it meets stringent automotive requirements, making it suitable for use in automotive applications. The operating temperature range of the BTT60302ERAXUMA1 extends from -40°C to 150°C, which is critical for components deployed in demanding environments.
It is worth noting that the part is RoHS compliant, as indicated in its attributes, which aligns with the industry’s movement towards environmentally friendly components. Overall, the BTT60302ERAXUMA1 is designed for reliability and efficiency, making it a strong candidate for various applications in the electronics landscape.
Industry Applications for BTT60302ERAXUMA1
Given the characteristics and specifications of the BTT60302ERAXUMA1, several industries may potentially benefit from its capabilities. Here are some conceptual applications across various sectors:
- Consumer Electronics: The BTT60302ERAXUMA1 might be employed in devices requiring efficient power management. For example, it could be utilized in smartphones or tablets for controlling display backlighting or other power-intensive components. The low on-state resistance of 0.032 Ohm may support better energy efficiency, leading to longer battery life in portable devices.
- Energy and Power Systems: In renewable energy applications, such as solar inverters or battery management systems, the BTT60302ERAXUMA1 could help manage power flow efficiently and safely. Its built-in protections make it suitable for applications where surge conditions may occur, thus preventing potential damage to sensitive components.
- Aerospace and Defense: Though not explicitly mentioned, if certain project specifications allow, the BTT60302ERAXUMA1 might find a place in avionics or military communication systems. The high-temperature operational range could prove beneficial in environments where thermal extremes are faced.
- Healthcare: Potential applications could arise in medical devices requiring precision and reliability, such as diagnostic equipment or patient monitoring systems. The component’s robust protections and compliance with quality standards could support its integration into life-critical systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Actual implementations require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent global semiconductor manufacturer that focuses on incorporating innovative technologies into its electronic components. The company has a strong emphasis on developing products that support energy efficiency, mobility, and security across various applications. Within the scope of peripheral drivers, Infineon provides a range of products that serve multiple functions, including the BTT60302ERAXUMA1.
The company produces several similar parts that cater to different voltages, current ratings, and application-specific needs. Their offerings in the drivers and interfaces category, particularly in the Peripheral Drivers subcategory, reflect an ongoing commitment to quality and performance, aligning with industry standards such as AEC-Q100. By investing in research and development, Infineon Technologies AG continues to enhance its product portfolio, helping customers develop reliable and efficient electronic systems.
Research Price and Stock for BTT60302ERAXUMA1 by Infineon Technologies AG on Findchips.com
For engineers and procurement specialists looking to evaluate the BTT60302ERAXUMA1, it is recommended to research current stock and pricing information available on Findchips. This part can be explored within the context of the Peripheral Drivers subcategory, where you might also find alternate parts from Infineon Technologies AG or other manufacturers.
Historically, the BTT60302ERAXUMA1 has been available from various distributors, such as Win Source Electronics, EBV Elektronik, DigiKey, and Mouser Electronics. However, it is advised to consult Findchips for the most current stock levels and pricing, as these may change frequently.