Overview of BUK98180-100A/CUX by Nexperia
The BUK98180-100A/CUX is an N-channel TrenchMOS logic level field-effect transistor, encapsulated in a SC-73 4-pin package. This device offers a drain source voltage (Vds) of 100V and a continuous drain current (Id) of 4.6A. It is designed for surface mounting, featuring a low on-state resistance of 0.201 Ω at a test voltage of 10V. The gate source threshold voltage maximum is maintained at 1.5V. Notably, the transistor is AEC-Q101 qualified, marking its suitability for automotive applications and references compliance with the IEC-60134 standards. The part is also characterized by its moisture sensitivity level 1, indicating robustness in moist environments.
The package of the BUK98180-100A/CUX is RoHS compliant, making it suitable for use in environmentally sensitive applications. The transistor is designed for switching applications with the capability of handling pulsed drain current up to 18A. The device also includes a built-in diode for enhanced protection and reliability. The factory lead time for this part is currently set at 4 weeks, as of the current writing.
Industry Applications for BUK98180-100A/CUX
This power MOSFET potentially fits into a variety of applications given its robust performance characteristics. Please note these applications are illustrative and should be finalized only after proper engineering evaluation. Here are potential fits:
- Automotive: The BUK98180-100A/CUX may find usage in automotive power management systems due to its AEC-Q101 qualification, which is specifically designed for high reliability in automotive environments. Systems such as LED drivers or power distribution modules could potentially use this transistor.
- Consumer Electronics: In consumer electronics, this transistor might be used in power supplies for various devices, where its capacity to efficiently switch at high frequencies and handle significant power levels would be beneficial.
- Computing and Data Storage: The BUK98180-100A/CUX could potentially be used in solid-state drives (SSDs) or other memory storage devices where power efficiency and heat management are critical.
- Industrial Automation: The device’s robust heat management and reliability might make it suitable for deployment in automated manufacturing equipment, particularly in power regulators and motor controls.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia is a leader in the field of discrete, logic and MOSFET components, focusing particularly on efficiency and producing consistently reliable semiconductor components. Among the vast array of products, the company specializes in Power Field-Effect Transistors where the BUK98180-100A/CUX is a precise example of their high-standard offerings. Nexperia’s parts are generally appreciated for their robust performance in demanding environments, with a strong emphasis on automotive-grade reliability and enhanced power management capabilities. This expertise in MOSFET technology is mirrored across its various other similar parts, enabling it to maintain a strong presence in sectors requiring high reliability and performance.
Where to Find BUK98180-100A/CUX by Nexperia
Prospective buyers looking to source the BUK98180-100A/CUX can start their search at findchips.com. Here, users can verify current stock levels, compare pricing options, and review availability from multiple distributors. Historically, distributors such as Win Source Electronics, EBV Elektronik, and Mouser Electronics have stocked this part, though current availability can vary. For alternatives, interested users can also explore other Power Field-Effect Transistors that might fit the needed specifications, also available through Nexperia or other manufacturers on findchips.com.