Overview of BZV55-C5V1,115 by Nexperia
The BZV55-C5V1,115 by Nexperia is a Zener diode designed to offer a precise voltage regulation. This specific model belongs to the BZV55 series and is characterized by its nominal Zener voltage of 5.1V, with a tolerance of 5%. The diode is packaged in a small outline diode (SOD-80C) case, supporting surface-mount technology for efficient assembly in tight spaces. The part is equipped to handle a power dissipation of 500mW, which is instrumental for its operation in various circuitry, ensuring stability and performance.
Engineered for high reliability, this diode operates within a wide temperature range, from -65°C to 200°C, making it suitable for applications that may experience extreme operating conditions. Additionally, the product boasts a Maximum Operating Temperature of 200 °C, showcasing its capability to withstand high thermal environments.
This component comes with a glass package body material and adopts a unidirectional polarity. It is RoHS compliant, adhering to environmental standards and regulatory requirements. The diode’s moisture sensitivity level is rated at 1, highlighting its resilience against humidity conditions. Featuring a silicon diode element material, the BZV55-C5V1,115 employs Zener technology, which is critical for its voltage regulation properties.
Industry Applications for BZV55-C5V1,115
The BZV55-C5V1,115 can potentially serve a wide range of industries due to its specifications and the technology it employs. Here are examples of industries and the type of applications where this part might find relevance:
- Consumer Electronics: This diode could potentially be used in power supply circuits across various consumer electronics to provide over-voltage protection, ensuring devices operate within safe voltage limits.
- Telecommunications: In telecom equipment, stable voltage levels are crucial. The BZV55-C5V1,115 might be utilized in the voltage regulation circuits of communication devices, providing a stable voltage for sensitive components.
- Computing and Data Storage: The part could serve in computing applications, ensuring the integrity of power supply to critical storage and processing units by stabilizing voltage fluctuations.
- Automotive: If compliant with industry-specific standards, it could potentially be integrated into automotive electronics, given its high thermal tolerance. However, specific compliance would need to be verified.
- Industrial Automation: In industrial settings, where machinery requires precise control circuits, the diode could be used to maintain a stable supply voltage, thus safeguarding the operation of critical components.
Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar parts might offer variations that suit specific needs, so design considerations are paramount.
About Nexperia
Nexperia stands as a prominent player in the field of discrete, logic, and MOSFET devices, including a notable specialization in Zener Diodes. The company is known for manufacturing high-quality and reliable diodes, including the BZV55 series to which the BZV55-C5V1,115 belongs. Nexperia focuses on producing components that meet the rigorous demands of the automotive, telecommunications, consumer electronics, and computing industries, among others. With a commitment to innovation and sustainability, Nexperia ensures that its products, like the BZV55-C5V1,115, are designed to offer precision and performance while adhering to environmental standards. Their broad portfolio of diodes demonstrates Nexperia’s capability to cater to a vast array of application needs, reinforcing its position as a key supplier in the semiconductor industry.
Where to Find BZV55-C5V1,115 by Nexperia
For those interested in procuring the BZV55-C5V1,115, the optimal starting point is findchips.com. On the platform, users have the advantage of comparing current stock levels, pricing from different suppliers, and detailed part information. The availability of BZV55-C5V1,115 has historically spanned multiple distributors, including New Advantage Corporation, EBV Elektronik, Bürklin Elektronik, Avnet Asia, and many others such as Rochester Electronics, Future Electronics, and Mouser Electronics. It is, however, essential to visit findchips.com for up-to-date availability and to compare options. Besides, for those seeking Zener Diodes, the platform can be an invaluable tool to find alternate parts offered by Nexperia or other manufacturers that may fit specific requirements or applications better.