BZX85C12 by onsemi

Overview of BZX85C12 by onsemi

The BZX85C12 Zener diode is characterized by a nominal reference voltage of 12 V and a maximum power dissipation of 1.3 W. This diode features a 5% tolerance, ensuring that it operates reliably within specified parameters. It is packaged in an axial lead configuration, specifically identified as DO-41, which provides a robust and reliable form factor for various electronic designs. The unique combination of attributes makes this component particularly suited for applications that require voltage regulation and over-voltage protection, among other uses.

This diode is manufactured by onsemi, a company recognized for its broad portfolio of semiconductor devices, including Zener diodes. The BZX85C12 is made with silicon, which is common for such components due to its effective electronic properties. The diode operates within a wide temperature range, from -65 °C to 200 °C, making it suitable for demanding environments. With a dynamic impedance of 9 Ω and a working test current of 20 mA, the BZX85C12 is engineered to meet the needs of various applications where stable voltage regulation is critical.

As of the current writing, the factory lead time for this part is approximately 23 weeks and 5 days. It complies with the Pbfree requirements, meaning it is free of lead, which is essential for meeting environmental regulations. Furthermore, it adheres to several international standards, including the ECCN Code of EAR99 and the HTS Code of 8541.10.00.50, enhancing its suitability for international trade and application.

Industry Applications for BZX85C12

Given its attributes, the BZX85C12 could potentially be employed in various industries. Below are a few example applications where this component might be beneficial:

  • Industrial Automation: The BZX85C12 might be used in control systems that require voltage regulation to maintain stable operation. For instance, it could potentially be included in PLC designs or sensor interfaces, helping to protect sensitive components from voltage spikes.
  • Energy and Power Systems: In energy management systems, the use of Zener diodes like the BZX85C12 might assist in regulating voltage to ensure reliable operation of power converters and inverters. This could potentially improve the lifespan and efficiency of renewable energy systems, especially in areas with fluctuating voltage levels.
  • Renewable Energy: The BZX85C12 could find applications in solar inverters, where it may be used to protect against over-voltage conditions, thus enhancing the overall reliability of solar energy systems. Its ability to operate within a wide temperature range might be particularly advantageous in outdoor installations.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs. Similar Zener diodes could also be considered for these applications based on specific voltage and power requirements.

About onsemi

Onsemi is a well-established manufacturer in the semiconductor sector, particularly known for its extensive range of diodes and other electronic components. In the domain of Zener diodes, onsemi provides various options, including the BZX85C12. Besides this particular model, onsemi offers a selection of other Zener diodes that might suit different voltage and power specifications. Their commitment to quality and compliance with international standards enables onsemi to serve the needs of diverse industries, whether in industrial, automotive, or energy-related applications.

Where to Find BZX85C12 by onsemi

BZX85C12, it is recommended to conduct a search on findchips.com, where various distributors typically list availability and pricing information. Possible distributors where this part has historically been available include:

  • Master Electronics
  • Chip1Stop
  • DigiKey
  • Future Electronics

It is important to verify current stock levels and pricing on findchips.com as availability may vary.

Compare pricing for BZX85C12 and other Zener Diodes / Diodes at findchips.com