Overview of C0603C103K5RACAUTO by KEMET Corporation
The C0603C103K5RACAUTO is a ceramic capacitor, designed for general-purpose applications within a wide range of operating temperatures from -55ºC to +125ºC. Manufactured by KEMET Corporation, this capacitor features a 0.01µF capacitance with a voltage rating of 50V and a ±10% capacitance tolerance. It is housed in a 0603 package [1608 metric], making it suitable for compact electronic assemblies. This part is characterized by its X7R dielectric material, known for its stable electrical parameters across the entire operating temperature range and under varying conditions of voltage and frequency. The C0603C103K5RACAUTO is AEC-Q200 qualified, indicating it meets the stringent requirements for automotive applications. It is also RoHS compliant, adhering to environmental regulations aimed at limiting hazardous substances in electronic components.
This multilayer ceramic capacitor (MLCC) boasts a surface mount design for efficient assembly onto printed circuit boards and is encapsulated in a rectangular package with a size code of 0603. The dimensions are 1.6mm in length and 0.8mm in width and height, allowing for a minimal footprint on the device it is used in. The terminals are finished with matte tin over nickel for reliable solderability and wraparound terminal shape for strong mechanical retention. The temperature coefficient is defined as 15% ppm/°C, indicative of its capacitance drift with temperature. With these specifications, the C0603C103K5RACAUTO offers robust electrical performance for a wide range of applications.
Industry Applications for C0603C103K5RACAUTO
The C0603C103K5RACAUTO’s specifications and qualifications suggest it may be suitable for various industries, although it’s crucial for engineering and design teams to verify compliance and suitability for specific applications. Here are potential uses within several industry sectors:
- Automotive: Given its AEC-Q200 qualification, C0603C103K5RACAUTO could potentially be used in vehicle electronic systems such as engine controls, infotainment, and sensor interfaces where durability and reliability under varying environmental conditions are critical. Safety systems that require stable electrical performance over a range of temperatures might also benefit from this component’s characteristics.
- Industrial Automation: The robustness of C0603C103K5RACAUTO in terms of temperature stability and reliability could make it suitable for automation and control systems. This might include PLCs, sensors, and interfaces in manufacturing settings, where maintaining precise control and operation in the face of harsh industrial environments is necessary.
- Consumer Electronics: In devices such as smartphones, tablets, wearables, and other portable gadgets, the compact size and general-purpose nature of C0603C103K5RACAUTO might be advantageous. It could potentially offer stable performance in power management circuits, signal filtering, and decoupling applications within these devices.
- Telecommunications: This component might find potential applications in telecom infrastructure equipment, including base stations, repeaters, and modems, where reliability and performance stability across a broad temperature range are critical.
Note that these industry application suggestions are illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, particularly known for its extensive range of capacitor solutions. In the realm of Ceramic Capacitors, KEMET boasts a diverse product lineup that caters to various applications across multiple industries. The C0603C103K5RACAUTO is just one example of KEMET’s commitment to providing high-quality, reliable capacitors designed to meet stringent specifications, including those required for automotive and industrial applications. KEMET’s offerings also include capacitors designed for use in consumer electronics, telecommunications, healthcare, and aerospace and defense, demonstrating the company’s expertise in developing capacitors that address the needs of a broad customer base.
Where to Find C0603C103K5RACAUTO by KEMET Corporation
To source the C0603C103K5RACAUTO, findchips.com is an invaluable resource. This platform allows you to search and compare current stock levels and pricing from various distributors. For C0603C103K5RACAUTO and other Ceramic Capacitors, findchips.com offers comprehensive insights into distributor inventory and competitive pricing. Previously, the part has been available at distributors such as LCSC, Avnet Asia, Avnet Abacus, and DigiKey, among others. However, it is recommended to visit findchips.com to obtain the most accurate and up-to-date information on availability and pricing from these and other distributors.