Overview of C1005X5R1E225K050BC by TDK Corporation
The C1005X5R1E225K050BC is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. Manufactured by TDK Corporation, this part features a capacitance of 2.2 µF, with a rated DC voltage of 25V. The capacitor comes in a compact 0402 [1005 Metric] package, making it suitable for high-density mounting situations. With a capacitance tolerance of ±10%, it operates within the dielectric characteristic of X5R, which assures that the capacitor will maintain its capacitance across a temperature range of -55°C to +85°C, with a temperature coefficient of 15% ppm/°C.
As a RoHS-compliant product, this ceramic capacitor is manufactured without the use of hazardous substances, making it suitable for a wide range of environmental conditions. Additionally, its “e3” JESD-609 Code indicates its adherence to the latest environmental and regulatory standards. The part’s lifecycle status is “Active,” according to its Part Data Attributes, which shows its current availability and ongoing production by TDK.
The lead time for this part is listed as 16 weeks and 3 days, as of the current writing, signifying the time frame from when an order is placed to when it is delivered. This information is critical for procurement planning, especially in projects with strict timelines.
Industry Applications for C1005X5R1E225K050BC
Given its technical specifications and features, the C1005X5R1E225K050BC could find utility across a diversity of industries. It is important to note that these potential applications are illustrative and require further analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Consumer Electronics: This capacitor could potentially be used in the design and manufacturing of compact electronic devices such as smartphones, tablets, and wearables, where space is at a premium and efficient power management is crucial.
- Industrial Automation: In the realm of industrial control systems, such as PLCs or sensor interfaces, the reliability and stability of components like the C1005X5R1E225K050BC are vital for ensuring consistent performance and operational uptime.
- Computing and Data Storage: Given its compact size and electrical characteristics, this MLCC might find potential applications in server farms and storage arrays, contributing to power filtering and signal decoupling strategies.
- Telecommunications: In telecommunications equipment, from base stations to networking hardware, the role of capacitors like the C1005X5R1E225K050BC in managing power supply fluctuations and providing noise suppression can be critically important.
- Automotive: Though not specified to meet automotive industry standards like AEC-Q100, if related standards and requirements are considered, similar capacitors could potentially be utilized in various electronic control units (ECUs), infotainment systems, and sensor modules within vehicles.
These examples underscore the part’s versatility but underscore the necessity for thorough validation to match specific application demands.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics industry, specializing in passive components such as capacitors, inductors, and ferrites. The company has established itself as a leader in the development of Ceramic Capacitors, among other electronic components, serving a broad spectrum of industrial, consumer electronics, and communications applications.
With a rich history of innovation and quality, TDK’s product line of Ceramic Capacitors, including the C1005X5R1E225K050BC, is characterized by their reliability, performance, and efficiency. TDK is committed to advancing the technology of its products to meet the evolving needs of the electronics industry.
Where to Find C1005X5R1E225K050BC by TDK Corporation
To locate the C1005X5R1E225K050BC for procurement, your best resource is findchips.com. Here, you can discover current stock levels, pricing, and distributor information. To explore alternatives to C1005X5R1E225K050BC that might be offered by TDK Corporation or other manufacturers, use our search feature for Ceramic Capacitors.
Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark have carried the C1005X5R1E225K050BC. However, availability can fluctuate, so it’s recommended to check findchips.com for the most current information on stock and pricing.