C1005X5R1E334K050BB by TDK Corporation

Overview of C1005X5R1E334K050BB by TDK Corporation

The C1005X5R1E334K050BB is a multilayer ceramic capacitor designed for surface mount applications. This component features a capacitance of 0.33 µF and is rated for a direct current voltage of 25 V. The capacitor is manufactured using X5R dielectric material, which ensures stable capacitance over a varying temperature range. The part exhibits a positive and negative tolerance of 10%, with a temperature coefficient of 15% ppm/°C, making it suitable for a variety of electronic applications where precise capacitance values are required.

In terms of physical dimensions, this capacitor comes in a 0402 chip package format, measuring 1 mm in length and 0.5 mm in width, with a height of 0.5 mm. The component complies with the RoHS directive, and is lead-free, indicating that it is suitable for modern manufacturing processes. The packing method used is tape and reel, which facilitates easy handling during automatic assembly processes.

Notably, the product has a factory lead time of 36 weeks as of the current writing, which is important to consider for planning in electronics procurement. The Ceramic Capacitors subcategory encompasses a variety of similar components that may be used in electronic designs, offering various options in terms of capacitance, voltage rating, and size.

Industry Applications for C1005X5R1E334K050BB

The versatility of the C1005X5R1E334K050BB makes it potentially applicable across multiple industries. Here are a few examples of industries that might leverage this component:

  • Internet of Things (IoT): Products in the IoT space often require compact, reliable capacitors. The small footprint of this capacitor could be ideal for smart sensors and connected devices, where size and efficiency are paramount. Furthermore, its thermal characteristics may help in maintaining performance in various environmental conditions.
  • Consumer Electronics: Given its surface mount format and compliance with industry standards, this capacitor might be used in smartphones, tablets, and wearable devices. The 0.33 µF capacitance could support power supply stabilization and decoupling applications, critical for ensuring device performance and longevity.
  • Telecommunications: The telecommunications industry frequently requires components that can handle a range of operating conditions. The wide temperature operating range of the C1005X5R1E334K050BB, from -55 °C to 85 °C, might make it suitable for modems and routers, contributing to signal integrity and performance.
  • Automotive (Conditional): If automotive industry standards like AEC-Q100 apply, this capacitor could be used in infotainment systems, advanced driver-assistance systems (ADAS), or electric vehicle applications. Its compact design and thermal stability might be essential in these high-performance environments, although verification of usable specifications and standards is necessary.
  • Aerospace and Defense (Conditional): Should this component meet relevant MIL standards or specifications, it could find applications in avionics or military communications equipment. The need for reliability and performance in extreme conditions emphasizes the necessity for validation of its specifications for such applications.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar components in the Ceramic Capacitors subcategory might also be explored for alternatives that could fit specific design needs.

About TDK Corporation

TDK Corporation is a well-established manufacturer known for producing a wide range of electronic components, including capacitors, inductors, and magnetic devices. Within the subcategory of Ceramic Capacitors, TDK offers a variety of products that cater to diverse applications across several industries. The C1005X5R1E334K050BB is one such example, adhering to stringent quality standards and advancing technological capabilities.

TDK’s commitment to innovation has led to the development of a range of capacitors designed for performance and reliability. In addition to C1005X5R1E334K050BB, the company manufactures other similar parts that exhibit various capacitance values and voltage ratings, ensuring that design engineers have suitable options for their projects. Their adherence to international compliance standards such as RoHS further enhances the compatibility of their components in modern electronics manufacturing.

Where to Find C1005X5R1E334K050BB by TDK Corporation

To purchase the C1005X5R1E334K050BB, you may consider researching various distributors through findchips.com. This site provides a comprehensive tool to compare prices and stock levels across multiple suppliers. Potential distributors where this part has historically been available include:

  • Avnet Abacus
  • TTI
  • Future Electronics
  • Mouser Electronics
  • DigiKey

It is important to verify current stock availability and pricing on findchips.com, as these details may fluctuate over time. Additionally, the Ceramic Capacitors section can be utilized to find alternate parts that might be offered by TDK Corporation or other manufacturers.

Compare pricing for C1005X5R1E334K050BB and other Ceramic Capacitors / Capacitors at findchips.com