Overview of C1210C107M4PAC7800 by KEMET Corporation
The C1210C107M4PAC7800 by KEMET Corporation is a general-purpose, multilayer ceramic capacitor (MLCC) designed for a wide range of applications. This capacitor features a capacitance of 100 µF and a rated voltage of 16V. Its temperature coefficient is classified under the X5R category, which signifies that it maintains a high level of performance across a wide temperature range of -55°C to +85°C. The component is packaged in a 1210 footprint (3.2mm x 2.5mm x 2.5mm), making it suitable for surface mount technology (SMT).
Constructed with a dielectric made of ceramic material, it offers a reliable solution for circuit designs requiring stable capacitance values under varying temperatures and voltages. The part is compliant with the Pb-free and RoHS standards, ensuring it meets global environmental and health safety regulations. It also meets the REACH compliance code, further demonstrating KEMET Corporation’s commitment to manufacturing environmentally friendly and safe products. This capacitor is multilayered, providing better performance in a smaller package, and comes finished with matte tin over nickel terminals for excellent solderability and durability.
Industry Applications for C1210C107M4PAC7800
The versatile specifications of the C1210C107M4PAC7800 make it potentially suitable for a range of industry applications. However, it’s crucial for engineering and design teams to analyze and verify the suitability of this component for their specific requirements, taking into consideration industry standards and application necessities. Here are some industries where such components might find use, along with examples of end products and the relevant properties of the part that support these applications:
- Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially utilize the C1210C107M4PAC7800 for power management and decoupling applications. The compact size and the high capacitance value in a small form factor make it suitable for these densely packed, power-sensitive devices.
- Industrial Automation: Industrial control systems, sensors, and automation machinery that operate in wide temperature ranges could benefit from the temperature stability provided by the X5R dielectric characteristic of the C1210C107M4PAC7800.
- Telecommunications: Equipment such as routers, switchers, and base stations might use this capacitor for buffering, filtering, and energy storage, leveraging its high capacitance and stable performance across a broad range of operating temperatures.
- Computing and Data Storage: Servers, SSDs, and networking hardware require reliable components for power supply smoothing and transient suppression. The temperature resilience and high capacitance of the C1210C107M4PAC7800 could potentially make it a valuable component in these contexts.
- Consumer Audio and Video Systems: High-definition televisions, audio amplifiers, and gaming consoles might benefit from the high capacitance and small size of the C1210C107M4PAC7800, providing power stability and noise suppression in these applications.
Note: These potential industry applications are only conceptual and require meticulous analysis by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitor technology across a diverse range of products. In the realm of Ceramic Capacitors, KEMET has established itself as a key player, providing a wide variety of capacitors that cater to virtually every electronic market. Their products are known for their quality, innovation, and reliability. The C1210C107M4PAC7800 is just one example of KEMET’s dedication to high-quality capacitor manufacturing. KEMET’s extensive range includes not only multilayer ceramic capacitors but also tantalum, film, electrolytic, and supercapacitors, demonstrating their broad expertise in the capacitor market.
Where to Find C1210C107M4PAC7800 by KEMET Corporation
To purchase the C1210C107M4PAC7800, or to explore other capacitor options that might better suit your project needs, we recommend researching on findchips.com. Our site provides a comprehensive and up-to-date catalogue of electronic components from a range of manufacturers. For those specifically interested in Ceramic Capacitors, findchips.com offers an easy way to compare parts like the C1210C107M4PAC7800 to similar components from KEMET Corporation or other manufacturers.
Historically, the part has been available at distributors including New Advantage Corporation, Avnet Asia, Sensible Micro Corporation, NexGen Digital, TTI, Quest Components, Verical, TTI Europe, and Onlinecomponents.com, among others. To get current stock levels, specific pricing information, and to explore alternate parts, visiting findchips.com is the most direct approach to making informed procurement decisions.