Overview of C1608X7R1H224K080AB by TDK Corporation
The C1608X7R1H224K080AB is a multilayer ceramic capacitor manufactured by TDK Corporation. This component is designed with a dielectric material of ceramic and possesses a capacitance value of 0.22 µF. Suitable for surface mounting, it comes in a compact 0603 package size, which specifically measures 1.6 mm x 0.8 mm x 0.8 mm.
Fulfilling requirements for modern electronic devices, this capacitor operates within a temperature range of -55 °C to +125 °C and features a temperature coefficient of 15% ppm/°C. A key attribute of the C1608X7R1H224K080AB is its stability under temperature changes, which is indicative of the X7R temperature characteristics code it carries. Its rated voltage is 50V, and both the positive and negative tolerance levels are set at 10%.
Additional features include compliance with RoHS, REACH, and features Pb-free terminations with a nickel barrier coated in matte tin for improved solderability and resistance to oxidation. Given its active part life cycle status and availability, this capacitor is a reliable choice for various applications demanding high reliability and consistency.
Industry Applications for C1608X7R1H224K080AB
The versatile features of the C1608X7R1H224K080AB make it suitable for a broad range of industrial applications. Below are some potential uses for this ceramic capacitor, highlighting where its characteristics could be especially beneficial:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where stability and efficiency are necessary. It can provide decoupling and noise reduction functionalities due to its stable dielectric material and suitable capacitance value.
- Telecommunications: For equipment like transceivers and base station modules, components that can perform under varying environmental conditions are crucial. The wide operating temperature range and the reliability provided by the X7R temperature coefficient make it well-suited for such applications.
- Industrial Automation: In automation technologies, capacitors need to withstand different environmental stresses while maintaining performance. This capacitor’s robust design and specifications suggest that it might be effectively utilized in this sector.
- Internet of Things (IoT): As IoT devices often require components that offer long-term reliability and consistency in performance across a spectrum of conditions, this capacitor might be ideal for use in such technologies.
- Computing and Data Storage: Essential for managing power supply and signal integrity in circuits, it might also be beneficial in servers and storage devices which demand high-performance components with precise tolerances.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics market, known especially for its extensive range of capacitor technologies including ceramic capacitors. The company’s expertise in the development and manufacturing of electronic components allows them to offer products such as the C1608X7R1H224K080AB, which reflects high standards of quality and reliability.
TDK’s ceramic capacitors are crafted with advanced material technologies and a deep understanding of electrochemical processes, catering to various sectors including telecommunications, automotive, industrial, and consumer electronics. Their commitment to innovation is further confirmed by their continuous efforts in R&D and product improvement, maintaining their position as a key player in the capacitor industry.
Where to Find C1608X7R1H224K080AB by TDK Corporation
To procure the C1608X7R1H224K080AB, potential buyers should visit reliable electronic component databases such as findchips.com. Here, detailed information about availability, current stock levels, and pricing can be accessed. For exploring alternatives within the same category, the Ceramic Capacitors link provides numerous options including those manufactured by TDK Corporation and other reputable manufacturers.
Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, TTI, and Farnell. Nevertheless, these details are subject to change, and it’s advisable to check the latest data through the aforementioned resource.