C2012X7T2W473K125AE by TDK Corporation

Overview of C2012X7T2W473K125AE by TDK Corporation

The C2012X7T2W473K125AE is a Multilayer Ceramic Capacitor from TDK Corporation designed for high voltage applications. With a voltage rating of 450V and a capacitance of 0.047 µF, this component operates within a tolerance of ±10%. Its small 0805 package size, commonly used in surface mount technology, makes it suitable for compact electronics where space efficiency is critical.

This capacitor features a dielectric characteristic of X7T, which offers a stable capacitance across a wide temperature range of -55 °C to +125 °C and a temperature coefficient of -33/+22% ppm/°C. The physical dimensions of 2 mm in length and 1.25 mm in width and height facilitate its integration into various electronic assemblies. It is RoHS and REACH compliant, ensuring adherence to current environmental standards. Furthermore, the C2012X7T2W473K125AE is characterized as halogen-free, enhancing its suitability for applications demanding higher environmental and health standards.

Industry Applications for C2012X7T2W473K125AE

The versatile nature of the C2012X7T2W473K125AE allows for its potential use in various high-tech industries:

  • Consumer Electronics: This capacitor could potentially be used in the manufacturing of power supply circuits for TVs, gaming consoles, and other household electronic devices, where its high voltage and temperature stability are advantageous.
  • Telecommunications: It might serve in telecommunication equipment such as signal amplifiers and transceivers, where consistent performance across a broad range of operating temperatures is crucial.
  • Computing and Data Storage: Given its attributes, this component potentially fits well in power management modules of servers and storage units.
  • Industrial Automation: This capacitor could be used in the development of industrial control systems, contributing to the durability and reliability required by harsh industrial environments.
  • Electronic Manufacturing Services: As a versatile and dependable component, it might be incorporated into various electronic goods and tools used in assembly lines and product testing setups.

Note that these potential industry applications are conceptual and require an analysis and verification process by engineering and design teams to ensure that they meet specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a leading manufacturer of electronic components, known for its significant advancements in the technology sector, specifically in Capacitors. This global entity has a comprehensive range of products, including a wide spectrum of ceramic capacitors. The C2012X7T2W473K125AE reflects TDK’s commitment to delivering products that meet rigorous performance and quality standards.

TDK’s emphasis on innovation in ceramics technology has led them to produce capacitors that are used across various sectors, enhancing the reliability and efficiency of electronic products. Their expertise is particularly notable in the development of capacitors suited for high voltage and temperature-resilient applications, making their products a preferred choice for industries requiring precise electronic control and power management.

Where to Find C2012X7T2W473K125AE by TDK Corporation

For procurement specialists interested in purchasing the C2012X7T2W473K125AE, consideration of current stock and pricing is crucial. Visit findchips.com to verify availability and compare prices from different distributors. Historically, this part has been stocked by distributors such as Avnet Abacus, TTI, Future Electronics, and Mouser Electronics. However, inventory levels can fluctuate, so accessing the most current data on FindChips is recommended. Additionally, to explore alternative ceramic capacitors by TDK Corporation or other manufacturers, this platform can provide comprehensive options.

Compare pricing for C2012X7T2W473K125AE and other Ceramic Capacitors / Capacitors at findchips.com