C3216X5R1E336M160AC by TDK Corporation

Overview of C3216X5R1E336M160AC by TDK Corporation

The C3216X5R1E336M160AC is a multilayer ceramic capacitor (MLCC) characterized by a 33µF capacitance, with a rated voltage (DC) of 25V, and enclosed in a 1206 [3216 Metric] chip package. This component, from TDK Corporation, supports a capacitance tolerance of ±20% and operates within the X5R dielectric characteristic range, which demonstrates stable electrical properties over a broad temperature range (-55°C to 85°C). This part features a temperature coefficient of 15% ppm/°C, making it suitable for applications that demand consistent performance through temperature changes. It is also designed to be surface mounted, making it ideal for compact designs and modern electronic assembly methods. With Pbfree and RoHS compliance, this capacitor adheres to current environmental and safety standards, making it a choice for globally marketed electronic products.

Industry Applications for C3216X5R1E336M160AC

Potential industry applications for the C3216X5R1E336M160AC are varied, given its stable electrical properties across a wide range of temperatures, significant capacitance in a compact form factor, and compliance with stringent environmental standards. While these potential applications are conceptual and require thorough analysis and verification by engineering and design teams, they illustrate the broad utility of this component.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially incorporate this capacitor due to its compact size and reliability over a range of operating conditions.
  • Computing and Data Storage: Given its stable performance across temperatures, this capacitor might find utility in SSDs, servers, and networking equipment where consistent performance is crucial.
  • Industrial Automation: Automation equipment, including sensors and control systems that operate in varying environmental conditions, could benefit from the stability and compact size offered by this MLCC.
  • Telecommunications: In base stations and networking equipment, the robust temperature performance and reliability of this capacitor might prove beneficial for maintaining consistent performance.
  • Electronic Manufacturing: As electronic devices continue to shrink while needing to maintain or increase performance, components like this MLCC are essential for next-generation product designs.

It is essential to note that these potential industry applications are illustrative and would require specific analysis to ensure compliance with industry standards and application requirements.

About TDK Corporation

TDK Corporation is a major player in the electronics industry, particularly known for its extensive range of capacitor technologies. Within the realm of capacitors, TDK’s expertise in Ceramic Capacitors is especially noteworthy. The company manufactures a wide array of capacitors catering to a diverse set of needs, from general-purpose applications to specialized components like the C3216X5R1E336M160AC. TDK’s commitment to innovation, quality, and environmental sustainability makes its products sought after in various electronic segments. The company’s portfolio not only includes MLCCs but also extends to other electronic components, offering comprehensive solutions for electronic circuit design.

Where to Find C3216X5R1E336M160AC by TDK Corporation

For those looking to source the C3216X5R1E336M160AC, Findchips.com provides a comprehensive and up-to-date listing of stock levels and pricing from multiple distributors. This MLCC, alongside a wide range of Ceramic Capacitors, is searchable on the site, allowing users to compare options from various manufacturers, including TDK Corporation. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, TME, and DigiKey, among others. However, for current stock levels, pricing, and potential alternative parts, it is highly recommended to check on Findchips for real-time data.

Compare pricing for C3216X5R1E336M160AC and other Ceramic Capacitors / Capacitors at findchips.com