CA0612KRNPO9BN101 by YAGEO Corporation

Overview of CA0612KRNPO9BN101 by YAGEO Corporation

CA0612KRNPO9BN101 is a surface mount Array/Network Capacitor designed for various electronic applications. With a capacitance of 0.0001 µF (100 pF) and a rated DC voltage of 50 V, this component is suitable for systems that require stable capacitance under varying environmental conditions. The dielectric material utilized in this part is ceramic, featuring a C0G dielectric that exhibits minimal capacitance variation with temperature and voltage, making it suitable for precision applications. The part is packaged in a rectangular chip format, specifically in a 0612 size code, which measures 3.2 mm in length and 1.6 mm in width.

This capacitor is noted for its halogen-free composition and compliance with RoHS standards, ensuring its environmental safety and compatibility with various manufacturing processes. The chip is designed for surface mount technology (SMT) and is characterized by a low profile, with a maximum height of just 0.8 mm. Additional specifications include a negative tolerance of 10% and a positive tolerance of 10%, which defines the allowable deviation from its nominal capacitance value. This part is recognized as being active in its lifecycle, indicating its availability for ongoing production needs.

As of the current writing, the factory lead time for the CA0612KRNPO9BN101 is 28 weeks, which may be relevant for procurement planning. The manufacturing codes such as Pb-free and compliant with REACH regulations also enhance the part’s appeal for use in modern electronics.

Industry Applications for CA0612KRNPO9BN101

The characteristics of the CA0612KRNPO9BN101 make it a versatile component potentially suitable for several industry applications. Below are some examples of where this part might find use:

  • Internet of Things (IoT): In IoT devices, capacitors are often used for filtering, decoupling, and timing applications. The stability of the C0G dielectric in this capacitor could support sensor networks that require reliable operation in varying temperature conditions.
  • Environmental Monitoring: The robust temperature range of -55 °C to 125 °C might allow this capacitor to be utilized in environmental sensors that operate in harsh climates. It could be integrated into devices measuring atmospheric conditions or pollutants.
  • Consumer Electronics: In consumer electronic devices like smartphones and tablets, the compact design and SMT capabilities of the CA0612KRNPO9BN101 could facilitate efficient circuit layouts. This part might assist in audio and video processing circuits requiring stable signal integrity.
  • Medical Imaging: If used in medical devices, the part could play a role in signal processing applications, where precise capacitance is critical to image quality. However, any use in medical applications would require compliance with relevant industry standards.
  • Automotive: Should it meet automotive standards such as AEC-Q100, the CA0612KRNPO9BN101 might be suitable for automotive applications involving sensor technology or control systems, where reliability under various environmental conditions is critical.

It is essential to note that these potential industry applications are purely conceptual and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is recognized as a significant player in the production of passive components, particularly capacitors, and is well-known for its wide range of Array/Network Capacitors. The company has a commitment to quality and environmental compliance, exemplified by parts like CA0612KRNPO9BN101. YAGEO manufactures various capacitor types, including ceramic, aluminum electrolytic, and tantalum capacitors, catering to a multitude of industrial applications. Their focus on innovation positions them well in the ever-evolving electronics landscape.

In addition to the CA0612KRNPO9BN101, YAGEO produces similar parts that could serve in various applications. These products also adhere to high standards of quality and reliability, ensuring they meet the specific needs of a diverse customer base.

Where to Find CA0612KRNPO9BN101 by YAGEO Corporation

For procurement purposes, it is advisable to perform a thorough research on where to purchase the CA0612KRNPO9BN101. This part can be found on various platforms, and users are recommended to consult findchips.com, where they can also explore alternate parts in the Array/Network Capacitors subcategory.

Some distributors that have historically carried this part include:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey

While these distributors may have had stock of the CA0612KRNPO9BN101 in the past, it is important to check current stock levels and pricing on findchips.com to ensure availability before proceeding with any orders.

Compare pricing for CA0612KRNPO9BN101 and other Array/Network Capacitors / Capacitors at findchips.com