CAT25040VI-GT3 by onsemi

Overview of CAT25040VI-GT3 by onsemi

The CAT25040VI-GT3 is an EEPROM (Electrically Erasable Programmable Read-Only Memory) that falls within the subcategory of EEPROMs. This part is designed for serial access with a SPI (Serial Peripheral Interface) that enables high-speed data transfer at a maximum clock frequency of 20 MHz. The memory configuration of this EEPROM is 512 x 8 bit, which equates to 4 Kb total memory. It is encapsulated in an 8-pin SOIC package with dimensions of 150 mils width.

This EEPROM operates over a flexible supply voltage range of 1.8 V to 5.5 V, making it versatile for various low-power electronic applications. The part demonstrates high reliability with endurance up to 1,000,000 write/erase cycles and a minimum data retention time of 100 years. The moisture sensitivity level of 1, as per JESD-22 standard, indicates that this device is highly robust against humidity when soldering in a temperature-controlled environment. Additionally, it supports both hardware and software write protection, enhancing its security applications.

The CAT25040VI-GT3 is active in the market lifecycle and compliant with major environmental regulations including Pb-free and REACH standards. It’s classified under the EAR99 category of the Export Administration Regulations (ECCN), which generally allows it to be exported without specific licenses except to embargoed countries or to parties on certain trade denial lists.

Industry Applications for CAT25040VI-GT3

The CAT25040VI-GT3 could be potentially beneficial in various sectors owing to its technical specifications. Here are a few possible industry applications:

  • Consumer Electronics: In devices such as smart home systems and wearable technologies, this EEPROM can store user settings and preferences, potentially leveraging its small size and low power consumption.
  • Industrial Automation: In manufacturing and production processes, the EEPROM might be used to store firmware or configuration settings in machinery control units, possibly because of its reliable data retention and wide temperature range.
  • Telecommunications: This part could find utility in storing calibration data or device configurations within network devices, leveraging its endurance and SPI bus interface for fast data access.
  • Automotive: Although not specifically qualified under automotive standards, the potential use in non-critical applications such as infotainment systems might utilize the EEPROM’s robust moisture sensitivity level and broad operating temperature range.
  • Computing and Data Storage: The EEPROM can potentially be used in peripheral devices or small-scale data logging systems where small data volumes need frequent updating.

Note: These potential industry applications are conceptual and must be validated by technical evaluations according to specific industry standards and deployment scenarios. Further analysis and verification by engineering and design teams are crucial for ensuring compliance with all relevant specifications.

About onsemi

onsemi is a prominent supplier in the semiconductor sector, specializing in energy-efficient innovations and components. Their product range spans several categories, prominently featuring EEPROMs within the broader memory segment. The CAT25040VI-GT3 is an example of their commitment to producing high-quality, reliable memory devices. As a manufacturer, onsemi is known for its focus on smart power and sensory technologies that enable more efficient energy usage in high-growth segments. Their EEPROMs are designed with meticulous attention to detail to ensure maximum reliability in diverse applications. onsemi’s EEPROM portfolio showcases a blend of robust design, performance, and longevity, ideal for applications demanding significant write/erase cycles and high data integrity.

Where to Find CAT25040VI-GT3 by onsemi

To explore procurement options for the CAT25040VI-GT3, visit findchips.com. Our platform allows you to compare current availability and prices across various distributors. Historically, this part has been available at distributors such as Wuhan P&S, Win Source Electronics, and DigiKey. While stocks and prices may vary, consistently checking on FindChips will help you find the best deal. To discover alternate EEPROMs that might be offered by onsemi or other manufacturers, make sure to use our detailed search and comparison tools.

Compare pricing for CAT25040VI-GT3 and other EEPROMs / Memory at findchips.com