CAV24C04YE-GT3 by onsemi

Overview of CAV24C04YE-GT3 by onsemi

The CAV24C04YE-GT3 is a 4-Kbit EEPROM (Electrically Erasable Programmable Read-Only Memory) component featuring a serial I2C (Inter-Integrated Circuit) interface, designed specifically for automotive applications. The part is housed in a TSSOP-8 (Thin Shrink Small Outline Package with 8 pins), measuring 4.4 mm x 3 mm, and is compliant with RoHS regulations, underscoring its suitability for environmentally-conscious applications. It operates within a supply voltage range from 2.5 volts to 5.5 volts, with a nominal voltage of 3.6 volts.

This EEPROM provides a memory configuration of 512 x 8 bits, resulting in a total of 4 Kbits of storage. The device is capable of operating at a clock frequency of up to 100 kHz and supports a maximum write cycle time of 5 milliseconds. Its endurance is notable, with the potential for up to 1,000,000 write/erase cycles, and it demonstrates a data retention capability of up to 100 years, which can be crucial for applications requiring long-term data storage.

As of this writing, the part’s factory lead time is reported to be 21 weeks, which should be taken into consideration when planning procurement and project timelines. The CAV24C04YE-GT3 utilizes CMOS technology and has a moisture sensitivity level of 1, making it suitable for various environmental conditions, including automotive settings.

Industry Applications for CAV24C04YE-GT3

The versatility of the CAV24C04YE-GT3 positions it as a potential candidate for various industries, particularly those that could benefit from its EEPROM characteristics. Below are some examples of industry applications where this part might find utility:

  • Internet of Things (IoT): The small form factor and low power consumption of this EEPROM could make it a suitable choice for IoT devices that require data storage for configuration settings or operational parameters. For instance, smart sensors might utilize this type of EEPROM to retain settings after power loss, leveraging the part’s excellent data retention capabilities.
  • Automotive Technology: Given its automotive-grade qualification, the CAV24C04YE-GT3 is well-suited for applications within vehicles. It might be used for storing critical vehicle configuration data, such as infotainment settings or calibration details for various automotive control systems. It could also potentially serve in advanced driver-assistance systems (ADAS) that require reliable memory storage under varying temperatures.
  • Consumer Electronics: This part could find applications in consumer electronics, such as portable electronic devices where space is limited. Devices like smart home appliances might utilize this EEPROM for firmware updates or user preferences, taking advantage of the part’s long data retention and fast write cycle times.
  • Telecommunications: In telecommunications equipment, the CAV24C04YE-GT3 might be used to store configuration data or communication parameters for devices requiring frequent read/write cycles. Its flexibility in data storage and retrieval could enhance system performance in wireless communication devices.
  • Healthcare Technology: In medical devices, this EEPROM could potentially serve as a memory solution for diagnostic devices, storing patient settings or critical operational data. Its automotive-grade resilience may also add to its suitability for demanding environments found in healthcare applications.

Please note that these potential industry applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure that they adhere to industry standards and specific application requirements.

About onsemi

onsemi, a global supplier of semiconductor solutions, has a strong presence in the memory component market, particularly in the EEPROM subcategory. They manufacture a range of memory products designed for various applications, including automotive, industrial, and consumer electronics. The CAV24C04YE-GT3 exemplifies their commitment to producing reliable and high-performance memory solutions suitable for automotive applications.

In addition to the CAV24C04YE-GT3, onsemi offers other EEPROMs that exhibit similar characteristics, catering to the needs of diverse industries. Their focus on innovation and quality ensures that their memory products, including various EEPROM types, adhere to rigorous industry standards, essential for applications in highly regulated environments.

Where to Find CAV24C04YE-GT3 by onsemi

CAV24C04YE-GT3, it is advisable to research purchasing options available on findchips.com. This site can also help users find alternate EEPROMs that might be offered by onsemi or other manufacturers. Historically, the part has been available through distributors like:

  • Win Source Electronics
  • New Advantage Corporation
  • EBV Elektronik
  • Avnet Silica
  • Mouser Electronics

However, users should check findchips.com for current stock levels and pricing from these distributors.

Compare pricing for CAV24C04YE-GT3 and other EEPROMs / Memory at findchips.com