CC0603KPX7R9BB103 by YAGEO Corporation

Overview of CC0603KPX7R9BB103 by YAGEO Corporation

The CC0603KPX7R9BB103 is a ceramic capacitor designed for general-purpose applications. This component has a capacitance of 0.01 µF (10 nF) and is rated for a maximum DC voltage of 50V. It is built on a compact 0603 (1608 mm) surface mount package, measuring 1.6 mm in length and 0.8 mm in width, with a height of 0.8 mm. The device is characterized by an operating temperature range of -55ºC to +125ºC, allowing it to perform reliably in a variety of environments. Furthermore, it has a tolerance of ±10%, which makes it suitable for applications requiring moderate precision.

This part is made using a multilayer construction and utilizes ceramic as the dielectric material, specifically an X7R dielectric type known for its stability over a wide temperature range. The device is compliant with RoHS directives, ensuring it is free from hazardous substances, and is also Pb-free. The packing method of the component is designed for efficient surface mounting, being supplied in a 13-inch reel/paper tape format. At the time of this writing, the factory lead time for this component is approximately 28 weeks, which is an important consideration for supply chain planning.

Industry Applications for CC0603KPX7R9BB103

The CC0603KPX7R9BB103 ceramic capacitor may find applications across several industries due to its versatile characteristics and reliability. Some potential industry applications include:

  • Telecommunications: The capacitor might be used in devices requiring signal filtering and smoothing, such as communication routers and cellular devices. Its stable capacitance and ability to operate in a wide temperature range would support reliable performance in varying environmental conditions.
  • Consumer Electronics: This capacitor could be implemented in smartphones, tablets, or smart TVs, where space is at a premium. Its small size and surface-mount design allow for efficient use of PCB real estate while maintaining performance.
  • Industrial Automation: In automation systems, the capacitor might be utilized in power supply circuits for sensors and controllers. The X7R dielectric can handle voltage fluctuations, which is critical in industrial settings.
  • Internet of Things (IoT): As IoT devices usually require small form factors, the CC0603KPX7R9BB103 could be used in smart sensors, wearable technology, or environmental monitoring devices, where its temperature stability ensures consistent performance.

It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, other similar capacitors of this type might also be suitable for these applications depending on their specific properties.

About YAGEO Corporation

YAGEO Corporation is a manufacturer known for its extensive portfolio of electronic components, particularly in the category of capacitors. They have a significant focus on ceramic capacitors, which includes various types such as multi-layer ceramic capacitors (MLCCs) that are utilized in numerous applications due to their small footprint and reliability. The CC0603KPX7R9BB103 is an example of their offerings in the ceramic category, serving markets that demand high-performance components. YAGEO also manufactures similar parts with different capacitance values, voltage ratings, and sizes, affording engineers a range of options to effectively meet design specifications.

Where to Find CC0603KPX7R9BB103 by YAGEO Corporation

For those interested in purchasing the CC0603KPX7R9BB103, it is recommended to conduct thorough research on findchips.com. This platform can provide current stock levels and pricing information for this part. Historically, it has been available at various distributors, including:

  • New Advantage Corporation
  • Chip1Stop
  • Avnet Abacus
  • Velocity Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

Users should visit findchips to verify the availability of the part and explore other ceramic capacitors that may be offered by YAGEO Corporation or other manufacturers, potentially providing alternate options to meet their needs.

Compare pricing for CC0603KPX7R9BB103 and other Ceramic Capacitors / Capacitors at findchips.com