Overview of CC0603KRX7R6BB105 by YAGEO Corporation
The CC0603KRX7R6BB105 is a ceramic capacitor designed for a variety of general-purpose applications. It features a capacitance value of 1 µF and a rated direct current (DC) voltage of 10 V. This chip capacitor is constructed in a compact 0603 size form factor, which measures 1.6 mm in length and 0.8 mm in width, making it suitable for surface mount technology (SMT) applications. The capacitor is made with a multilayer ceramic dielectric material that offers excellent electrical properties.
Designed for use within a temperature range from -55ºC to +125ºC, the CC0603KRX7R6BB105 is rated with a temperature coefficient of X7R, indicating that it can maintain its capacitance over varying temperatures while providing a tolerance of ±10%. This characteristic makes it a reliable choice for applications that may experience significant thermal changes. Additionally, it is compliant with both RoHS and Pb-free regulations, ensuring its environmental consideration in electronic design.
This capacitor is typically packaged in a 7″ reel with paper tape, facilitating efficient handling during assembly processes. As of the current writing, the factory lead time for this part is approximately 28 weeks. Other relevant attributes include a JESD-609 code of e3, a surface mount, and a negative tolerance of 10%. It features a terminal finish of matte tin with a nickel barrier, enhancing solderability and ensuring long-term connectivity.
Industry Applications for CC0603KRX7R6BB105
The versatility of the CC0603KRX7R6BB105 ceramic capacitor suggests it might find applications across several industries. Below are potential use cases that could benefit from the properties of this component:
- Internet of Things (IoT): The CC0603KRX7R6BB105 could be utilized in IoT devices, such as smart sensors and wireless communication modules, where space constraints demand compact components. Its stability over a wide temperature range and reliability make it suitable for remote sensing applications.
- Consumer Electronics: This capacitor might be present in devices such as smartphones, tablets, and wearables, where performance and compact size are crucial. In these applications, the 1 µF capacitance could be used for decoupling and filtering purposes, ensuring stable power supply and signal integrity.
- Automotive: While specific automotive standards aren’t mentioned, the attributes of this capacitor—such as its high-temperature tolerance—suggest that it could be considered for non-critical applications within automotive electronics, such as infotainment systems or driver assistance technology.
- Telecommunications: Given the high demand for reliable components in telecommunications, the CC0603KRX7R6BB105 could potentially be employed in communication devices that require consistent performance under variable environmental conditions.
- Aerospace and Defense: While not explicitly noted, the characteristics of this capacitor may position it for use in non-critical aerospace applications, provided additional compliance with industry standards is established.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacturing of passive electronic components, particularly known for its extensive range of ceramic capacitors. This company has established a strong reputation for quality and innovation in the field of electronic components. The CC0603KRX7R6BB105 is just one of many ceramic capacitors offered by YAGEO, which also produces a variety of similar parts tailored for various market needs.
YAGEO emphasizes a commitment to compliance with international standards, ensuring that their components meet strict quality and environmental regulations. Their diverse product lines enable designers and engineers to select components that best fit their specific requirements, based on performance characteristics and application needs. In addition to ceramic capacitors, YAGEO produces other passive components such as resistors and inductors, further solidifying its position as a comprehensive supplier for electronic manufacturing needs.
Where to Find CC0603KRX7R6BB105 by YAGEO Corporation
If you are interested in purchasing the CC0603KRX7R6BB105, it is advisable to research where to buy this product on findchips.com. This site provides a comprehensive overview of availability, stock levels, and pricing for components including Ceramic Capacitors, allowing you to explore alternatives that may also suit your design needs.
The CC0603KRX7R6BB105 has been historically available through distributors such as Win Source Electronics, Ozdisan Elektronik, Digi-Key, and Mouser Electronics, among others. However, it is essential to check findchips.com for the most current stock levels and pricing, as availability may vary based on market demand and supply chain factors.