Overview of CC0603KRX7R9BB102 by YAGEO Corporation
The CC0603KRX7R9BB102 is a multilayer ceramic capacitor (MLCC) produced by YAGEO Corporation. This component is designed for general-purpose applications and exhibits a capacitance of 1000pF, with a rated DC voltage of 50V. The capacitance tolerance is specified at ±10%, and it features the X7R dielectric characteristic. The capacitor is encapsulated in a 0603 package, which corresponds to the metric 1608, making it 1.6 mm long, 0.8 mm wide, and with a height of approximately 0.8 mm. Its operating temperature range is wide, extending from -55ºC to +125ºC, making it reliable for use in various temperature environments.
As a ceramic capacitor, this part belongs to the broader category of ceramic capacitors. This capacitor is particularly noted for its X7R temperature coefficient, which signifies that the capacitance value may vary only ±15% across its operating temperature range, demonstrating stable electrical characteristics in fluctuating temperatures. The CC0603KRX7R9BB102 is also RoHS compliant and is characterized by its surface mount technology (SMT) design, allowing for efficient assembly on printed circuit boards. The part is supplied on a 7″ reel using paper tape packaging, suitable for automated pick and place manufacturing processes. Notably, the factory lead time for this component is currently around 21 weeks, as per the latest available data.
Industry Applications for CC0603KRX7R9BB102
The far-reaching applications of the CC0603KRX7R9BB102 span various industries, significantly due to its robust design, stable temperature characteristics, and general-purpose utility. Here are some potential uses in different sectors:
- Consumer Electronics: In consumer electronics, this component might potentially be employed in devices like smartphones, tablets, and laptops. Its small footprint, general-purpose capacitance, and stable electrical performance across a wide range of temperatures make it ideal for these applications.
- Automotive: Given its operating temperature range and reliability, the CC0603KRX7R9BB102 might possibly find use in automotive applications, such as in infotainment systems, sensors, and control units. However, specific use in the automotive industry would necessitate verification that the part meets industry standards like AEC-Q200.
- Industrial Automation: In industrial settings, this capacitor could conceivably be part of control systems and machinery that require stable capacitance over a broad temperature range. Its durability and consistency in performance under varying thermal conditions could be highly beneficial in such environments.
- Telecommunications: Telecommunication equipment might also potentially incorporate the CC0603KRX7R9BB102 due to its stable performance in diverse environmental conditions, contributing to the reliability of communication devices and infrastructure.
- Computing and Data Storage: Within computing platforms and data storage units, the CC0603KRX7R9BB102 could be useful for smoothing power supply voltages, signal processing, and ensuring the stability of operational parameters across temperatures.
Please note these potential industry applications are conceptual and illustrative. The suitability of the CC0603KRX7R9BB102 for specific applications requires thorough analysis and verification by engineering and design teams to adhere to industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of a broad range of passive components, including resistors, capacitors, and wireless components. Among its diverse product portfolio, ceramic capacitors hold significant prominence due to their widespread utility in various electronic applications. YAGEO provides a variety of these capacitors, with the CC0603KRX7R9BB102 being a prime example of their commitment to quality, performance, and innovation in the field of ceramic capacitors. The company’s expertise and focus on advancing technology, material science, and manufacturing processes have solidified its position in the electronics industry, making it a key source for reliable and efficient electronic components.
Where to Find CC0603KRX7R9BB102 by YAGEO Corporation
To procure the CC0603KRX7R9BB102 for your application, an excellent starting point is the FindChips platform. Here, you can effortlessly research where to purchase this specific capacitor and explore a comprehensive selection of ceramic capacitors, including alternative parts offered by YAGEO Corporation or other manufacturers. FindChips provides current stock levels and pricing from multiple distributors, giving you a convenient comparison shopping experience. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Newark. However, to ensure the most up-to-date information, visit FindChips to confirm current availability and pricing from these and other distributors.