CC0805JRNPO9BN101 by YAGEO Corporation

Overview of CC0805JRNPO9BN101 by YAGEO Corporation

The CC0805JRNPO9BN101 is a surface mount, multilayer Ceramic Capacitor designed for general purpose applications. This component, produced by YAGEO Corporation, offers a capacitance value of 100 picofarads (pF) with a dielectric characteristic of C0G/NP0, known for its stability and low loss, making it highly reliable for resonant circuit applications or those needing stable capacitance over temperature and voltage changes. The capacitor is housed in an 0805 [2012 metric] package, measuring 2 mm in length, 1.25 mm in width and 0.6 mm in height, and carries a voltage rating of 50 volts.

This capacitor supports a tolerance of ±5% and operates across a temperature range from -55°C to +125°C. For packaging, it is offered on a 7-inch paper tape reel, suitable for automated assembly processes. The components are also compliant with various regulatory standards such as RoHS, REACH, and bear an ECCN Code of EAR99, indicating its general application status globally without significant export restrictions. As of the current writing, the factory lead time for this part is 21 weeks, indicating a potential wait period for manufacturing and delivery.

Industry Applications for CC0805JRNPO9BN101

  • Telecommunications: Due to its reliable performance over a broad range of temperatures, CC0805JRNPO9BN101 might be utilized in telecommunications equipment where stable capacitance is essential for signal timing applications. This could potentially include base station equipment and routers.

  • Consumer Electronics: The capacitor could potentially be used in consumer electronics such as smartphones and tablets. The C0G/NP0 dielectric offers stability which is crucial for the precision circuits found in these devices.

  • Industrial Automation: The wide operating temperature range and stability of the capacitor might make it suitable for applications in industrial automation, particularly in process control systems and sensors that require consistent performance irrespective of environmental conditions.

  • Computing and Data Storage: In computing applications, such as servers and storage devices, the CC0805JRNPO9BN101 might be ideal for smoothing and filtering applications due to its stable electric characteristics under varying voltage and temperature conditions.

  • Internet of Things (IoT): IoT devices often require capacitors that offer long-term reliability and stability, potentially making the CC0805JRNPO9BN101 a suitable choice. The component could be used in IoT sensors and smart devices, facilitating efficient operation in diverse environmental conditions.

Note that these potential industry applications are conceptual and should be verified by engineering and design teams based on specific industry standards and requirements.

About YAGEO Corporation

YAGEO Corporation is a key player in the field of electronic components, specializing in the manufacture of a broad range of capacitor technologies, including Ceramic Capacitors. Known for their innovation and quality, YAGEO’s products, such as the CC0805JRNPO9BN101, are integral in various electronic applications spanning consumer electronics to industrial systems. The company’s commitment to providing components that meet stringent quality and reliability standards is reflected in their broad portfolio, which consistently adheres to global regulatory standards.

Where to Find CC0805JRNPO9BN101 by YAGEO Corporation

The CC0805JRNPO9BN101 capacitor can be sourced through various distributors. Historically, it has been available from suppliers including DigiKey, Mouser Electronics, Avnet Americas, and Newark. To check current stock levels and get the best pricing, potential buyers should use findchips.com. The website also offers a feature to explore alternate Ceramic Capacitors which could be used in place of the YAGEO CC0805JRNPO9BN101.

Compare pricing for CC0805JRNPO9BN101 and other Ceramic Capacitors at findchips.com