Overview of CC0805KKX5R5BB106 by YAGEO Corporation
The CC0805KKX5R5BB106 is a Multi-Layer Ceramic Capacitor characterized by its capacitance value of 10 µF and a rated DC voltage of 6.3V. As an 0805 package, its dimensions measure 2.0 x 1.25 mm in length and width, respectively, with a height of 1.25 mm. Complying with the X5R temperature characteristic, this component is capable of operating within a temperature range of -55°C to +85°C.
This capacitor falls under Ceramic Capacitors, specifically designed for general-purpose applications, making it versatile for use across various electronic circuits. With a tolerance of ±10% on its capacitance value, it offers reliability for applications demanding stable performance. This component supports surface-mount technology, facilitating easier assembly on printed circuit boards (PCBs). Furthermore, it is Pb-free and RoHS compliant, adhering to environmental safety and sustainable engineering practices.
The CC0805KKX5R5BB106 has a factory lead time of 20 weeks at the time of writing, according to the manufacturer YAGEO Corporation.
Industry Applications for CC0805KKX5R5BB106
Given the specifications and attributes of the CC0805KKX5R5BB106, this ceramic capacitor potentially serves a variety of industrial applications where its general-purpose utility and environmental compliance are beneficial. Below are examples of industries where this capacitor could be applied, alongside notable applications within these sectors:
- Energy and Power Systems: It might be used in power supply units, voltage regulators, or backup systems where stability and reliability are critical. The -55°C to +85°C operating temperature range could specifically support external industrial environments.
- Transportation and Logistics: Inside transportation management systems, the capacitor could potentially play a role in electronic controllers that manage logistic operations. Its stable tolerance and standard temperature range make it suitable for such applications.
- Renewable Energy: Devices within solar inversion and wind power management systems might use these capacitors. Their robust tolerance and efficient performance under a range of environmental conditions could be quite advantageous for outdoor renewable energy applications.
It’s important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a key player in the global electronics market, especially renowned for its expertise in the manufacturing of capacitors. YAGEO produces a wide range of capacitor types, including Ceramic Capacitors, positioning itself as a leading supplier in this sector. Their products, including the CC0805KKX5R5BB106, are known for their reliability and are extensively used in industries ranging from consumer electronics to industrial applications. YAGEO’s capacitors are designed to meet rigorous international standards, making the company a reliable choice for electronic component solutions.
Where to Find CC0805KKX5R5BB106 by YAGEO Corporation
If you’re looking to purchase the CC0805KKX5R5BB106, it is advisable to check current stock levels and pricing on findchips.com. Historically, this part has been available at various distributors such as TTI, Quest Components, Avnet Americas, and DigiKey, although specific stocks vary over time. For a comprehensive comparison of distributors and possibly better deals, Ceramic Capacitors, including those offered by YAGEO Corporation or other manufacturers, can be explored on our site.