CC0805KKX5R8BB106 by YAGEO Corporation

Overview of CC0805KKX5R8BB106 by YAGEO Corporation

The CC0805KKX5R8BB106 is a multilayer ceramic chip capacitor (MLCC) from YAGEO Corporation, designed for general-purpose applications. Having a capacitance value of 10 µF and a rated DC voltage of 25V, this component forms part of the essential ceramic capacitors subcategory in electronics. It features a ±10% tolerance, an X5R temperature characteristic, and operates effectively across a temperature range from -55ºC to +85ºC. Encased in an 0805 package (2012 metric), the component measures 1.25mm in height, length, and width, ensuring compatibility with compact surface mount technology (SMT).

This capacitor is notable for its environmental compliance; it meets Pb-Free and RoHS standards, indicating a commitment to environmentally friendly manufacturing practices. The durability and stability are underscored by its operating temperature range and X5R dielectric, making it a reliable choice for varying environmental conditions. Given its 20-week factory lead time as of the current writing, planning for procurement requires attention to supply chain timelines.

Industry Applications for CC0805KKX5R8BB106

The versatile properties of the CC0805KKX5R8BB106 allow it to be potentially applicable in various industry sectors, particularly where stable capacitor performance under temperature fluctuations is crucial. Here are several applications across different industries:

  • Energy and Power Systems: This capacitor could potentially be used in power supply units and inverters, which require stable capacitive values to manage voltage and filter noise. The ability to operate in a wide range of temperatures and compliance with environmental standards makes it a possible choice for power equipment exposed to varied operating environments.
  • Transportation and Logistics: In transportation, capacitors like CC0805KKX5R8BB106 might be used in electronic systems of vehicles which are exposed to different climates, assisting in functions like electric metering and signal processing.
  • Renewable Energy: Within renewable energy systems, such as solar inverters or wind turbine controllers, capacitors that can handle lower and higher temperature environments while offering consistent performance, like X5R capacitors, might be advantageous. Additionally, the environmentally friendly specifications of CC0805KKX5R8BB106 align with the green objectives of this industry.

Note that these potential applications are conceptual and require thorough analysis by engineering teams to verify compliance with specific industry standards and performance requirements.

About YAGEO Corporation

YAGEO Corporation is a significant player in the electronic components industry, specializing in a variety of capacitor technologies with a strong emphasis on ceramic capacitors. The company manufactures a wide range of ceramic capacitor models, including the CC0805KKX5R8BB106, tailored for various applications across electronics sectors. Known for its innovation and quality, YAGEO’s products are designed to offer reliability and performance, catering to both standard and specific customer needs.

Where to Find CC0805KKX5R8BB106 by YAGEO Corporation

For interested buyers and engineers looking to procure the CC0805KKX5R8BB106, it’s recommended to visit findchips.com. Here, users can verify stock levels, compare pricing, and explore procurement options. Historically, distributors such as Mouser Electronics, DigiKey, and Avnet Americas have carried this part, but to get the latest availability and best pricing, checking findchips.com is advisable. Additionally, for exploring alternative ceramic capacitors that might be offered by YAGEO Corporation or other manufacturers, findchips.com provides a comprehensive resource.

Compare pricing for CC0805KKX5R8BB106 and other Ceramic Capacitors / Capacitors at findchips.com