CC0805KRX7R9BB223 by YAGEO Corporation

Overview of CC0805KRX7R9BB223 by YAGEO Corporation

The CC0805KRX7R9BB223 by YAGEO Corporation is a general-purpose multilayer ceramic capacitor featuring a capacitance of 0.022 µF, with a voltage rating of 50V and a tolerance of ±10%. It utilizes the X7R dielectric material, which makes it suitable for applications with a need for stable capacitance characteristics over temperature variations ranging from -55°C to +125°C. Designed for surface mounting, this capacitor comes in an 0805 package size (2.0 mm x 1.25 mm), and it is RoHS compliant, ensuring compliance with current environmental regulations.

The ceramic capacitor is encapsulated in a CHIP package and supplied on a 7″ reel in paper tape packaging, making it suitable for automated production environments. With features such as lead-free terminations and a multilayer structure, the CC0805KRX7R9BB223 is designed to offer both reliability and performance across a wide range of electronic applications. As outlined by the given part attributes, such aspects as Matte Tin (Sn) – with a Nickel (Ni) barrier on the terminations and an operating temperature range that makes it versatile for various complex environments.

Industry Applications for CC0805KRX7R9BB223

The versatile characteristics of CC0805KRX7R9BB223 make it potentially suitable for a variety of industry applications, although its specific fit and suitability depend heavily on individual project requirements and should be analyzed by engineering teams. Below are examples of where such capacitors could potentially be utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics might employ this type of capacitor due to its general-purpose nature and ability to perform under a range of environmental conditions, potentially enhancing device reliability.
  • Computing and Data Storage: In systems where data integrity and system stability are critical, the ability of CC0805KRX7R9BB223 to maintain capacity stability across a wide temperature range could be essential, especially in outdoor or variable climate data centers.
  • Telecommunications: Given the importance of signal stability in telecommunications equipment, the dielectric stability of the X7R material could make this capacitor suitable for use in communication infrastructures, including base stations and networking equipment.
  • Industrial Automation: Automated manufacturing systems which operate under harsh conditions could benefit from the robust environmental performance specifications of CC0805KRX7R9BB223, potentially reducing system downtime due to component failure.
  • Automotive: Although no specific automotive standards such as AEC-Q100 are mentioned, the general operational temperature range and reliability under fluctuating climatic conditions could make this part an option for non-critical automotive electronics, subject to rigorous validation for automotive standards.

Note that these potential industry applications are only conceptual/illustrative and must be scrutinized and verified by design and engineering teams to meet industry-specific standards and application requirements.

About YAGEO Corporation

YAGEO Corporation is recognized as a leading provider of passive components, including an extensive array of capacitors. The company specializes in the manufacture of surface-mount capacitors, particularly within the realm of Ceramic Capacitors, where CC0805KRX7R9BB223 is categorized. YAGEO’s capacitors are designed to meet the demands of a global market, being integral components in various electronic devices indicating the company’s commitment to quality, reliability, and consistency in its products.

Where to Find CC0805KRX7R9BB223 by YAGEO Corporation

To research and purchase the CC0805KRX7R9BB223 by YAGEO Corporation, Ceramic Capacitors like this can be explored on findchips.com. This platform allows for comparison of current stock levels and pricing across multiple distributors. Historically, distributors such as DigiKey, Mouser Electronics, TTI, and Newark have stocked this item, but availability and pricing can change. Using findchips.com will ensure up-to-date information directly from distributors.

Compare pricing for CC0805KRX7R9BB223 and other Ceramic Capacitors / Capacitors at findchips.com