CC453232A-470KL by Bourns Inc

Overview of CC453232A-470KL by Bourns Inc.

The CC453232A-470KL is a general-purpose ferrite-core inductor characterized by an inductance value of 47 µH and a tolerance of ±10%. This surface-mount device (SMD) measures 4.5 mm x 3.2 mm x 3.2 mm, making it suitable for compact applications. It is designed for operating currents of up to 0.45 A and features a direct current (DC) resistance of 1.65 Ω. The part is packaged in an embossed 7-inch reel and adheres to the RoHS standard, indicating its compliance with environmentally friendly practices. Additionally, this inductor is compliant with the AEC-Q200 standard, positioning it well for automotive applications. The package style is SMT, indicating its suitability for automated assembly processes in modern electronic manufacturing.

The self-resonance frequency of the CC453232A-470KL is approximately 8 MHz, providing the necessary operational capability for RF applications. It operates effectively across a temperature range of -40 °C to 150 °C, allowing its use in diverse environments. The inductor’s rectangular shape and J-bend terminal placement facilitate easy integration into various electronic designs.

Industry Applications for CC453232A-470KL

The CC453232A-470KL could potentially be used in several industries, including:

  • Consumer Electronics: In consumer electronics, this inductor might be utilized in devices such as smartphones, tablets, and laptops. Its 47 µH inductance value, coupled with a rated current of 0.45 A, could support power management circuits, signal filtering, or RF applications. In particular, the self-resonance frequency is suitable for high-frequency applications, which might be beneficial in wireless communication modules.
  • Internet of Things (IoT): Given the compact size and operational characteristics of the CC453232A-470KL, it might find applications in IoT devices that require efficient power distribution and noise filtering capabilities. It could be a component in smart home devices, wearables, or sensors where space is limited and low power consumption is crucial.
  • Financial Technology (Fintech): In the fintech sector, where reliability is paramount, this inductor might be used in point-of-sale (POS) terminals or secure payment devices. Its AEC-Q200 compliance may enhance its suitability for applications requiring higher reliability and performance in diverse environments, including retail and banking.

It is essential to note that these potential industry applications for the CC453232A-470KL are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer specializing in various electronic components, particularly in the field of inductors. The company offers a range of products, including the CC453232A-470KL and similar fixed inductors designed for both general use and specialized applications. Their inductive components are engineered to meet high standards of performance and reliability, making them suitable for a range of industries, especially automotive, telecom, and consumer electronics.

Bourns also emphasizes innovation in their designs, focusing on minimizing energy loss and maximizing efficiency. Similar parts they manufacture in the fixed inductor category could include variants with different inductance values or form factors tailored for specific applications, thus providing engineers with versatile options in their designs.

Where to Find CC453232A-470KL by Bourns Inc.

CC453232A-470KL, it is advisable to research current availability on findchips.com. This site can also help in locating alternate parts in the Fixed Inductors subcategory that might be offered by Bourns or other manufacturers. Historically, this part has been available through distributors like:

  • Master Electronics
  • Avnet Abacus
  • TTI
  • Onlinecomponents.com
  • RS
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It is essential to verify stock levels and pricing with these distributors, as availability may fluctuate based on market demand and supply chain circumstances.

Compare pricing for CC453232A-470KL and other Fixed Inductors at findchips.com