Overview of CC6-2405SF-E by TDK Corporation
The CC6-2405SF-E is a DC-DC regulated power supply module, designed with a single output delivering 6W from a compact and durable hybrid package. Compliant with RoHS and sporting a DIP-11/7 format, it is engineered for robustness and precision. The part specifically offers an output voltage of 5V with a maximum current of 1.2A. It’s designed to handle an input voltage range from 18V to 36V, making it versatile for varying power supplies. Key characteristics include its metal package, through-hole terminal form, and a dual terminal position, tagged under package code “DFM” and JESD-30 code “R-MDMA-T7”. Its operational temperature spans from -40 °C to 85 °C, ensuring reliability across a broad spectrum of environmental conditions. Also notable are its 81% efficiency rating and rigorous protections from overcurrent, overvoltage, and over-temperature scenarios, along with international safety approvals including CSA, CE, EN, IEC, and UL.
Industry Applications for CC6-2405SF-E
The CC6-2405SF-E may be suited to a variety of industries due to its versatile characteristics and performance specifications. Its potential use in industry applications must be verified by specific engineering analysis and assures adherence to industry standards and application requirements. Below are potential industries where this power supply module might find use:
- Consumer Electronics: Devices such as home automation systems and smart appliances may potentially utilize this module to ensure stable power supply and compliance with international regulatory requirements.
- Energy and Power Systems: It might be feasible for powering sensors or small control units within renewable energy installations, particularly considering its ability to operate across a wide temperature range and input voltage flexibility.
- Medical Imaging: Given its compliance with strict safety standards and reliable power output, the module could potentially be integrated into non-life supporting medical imaging equipment, pending detailed component matching and adherence to medical regulations.
- Robotics and Drones: For robotics and drones, the requirement for lightweight, compact, and efficient power supplies could possibly make this module a suitable choice, especially with its hybrid technology and protective features against power irregularities.
About TDK Corporation
TDK Corporation is a prominent player in the electronics industry, especially known for its range of innovative and reliable electronic components. Within the domain of Power Supply Modules, TDK offers products like the CC6-2405SF-E, which are critical for a wide array of applications across different industries. Their products often feature advanced technologies in power regulation for both standard and specialty applications, focusing heavily on efficient power conversion and management solutions. The global acceptability of their components, as seen with the multiple international safety approvals adhered to by modules like CC6-2405SF-E, illustrate TDK’s commitment to quality and reliability in power circuits.
Where to Find CC6-2405SF-E by TDK Corporation
To purchase the CC6-2405SF-E, it is recommended to conduct thorough research on findchips.com where current stock levels and pricing can be assessed. Historical availability indicates this part has been available through distributors like Avnet Americas among others. Additionally, on findchips.com, you can explore other Power Supply Modules that might be comparable to the CC6-2405SF-E, offered both by TDK Corporation and other manufacturers.