Overview of CC79R-2024-01-S by Samtec Inc.
The CC79R-2024-01-S is a female contact socket designed for 24 AWG to 20 AWG wire sizes and is typically used in crimping applications. This component is particularly noted for its contact style utilizing a square socket, which is designed to ensure robust and reliable electrical connections. The contacts are made from phosphor bronze and feature a mating surface finished with gold and a termination side coated in tin, providing an optimal balance of corrosion resistance and conductivity.
Produced by Samtec Inc., a well-established name in the connector and electronic component industry, the CC79R-2024-01-S is part of the broader category of Assembly Items in Connector Support. This part is reported to be RoHS compliant and leads a Pb-free manufacturing process, ensuring it meets current environmental standards for electronic devices. Additionally, it is active in the market lifecycle and is Reach compliant, with a factory lead time of 10 weeks as of the current writing.
Industry Applications for CC79R-2024-01-S
The versatility of the CC79R-2024-01-S allows it to potentially be integrated into various industry applications. Listed here are hypothetical scenarios using conditional language that requires further validation by professional engineering or design teams:
- Consumer Electronics: The CC79R-2024-01-S could potentially be used in the manufacturing of consumer electronic goods such as smartphones, tablets, and personal computers where reliable and high-quality connections are essential for the assembly of small-scale, high-density electrical components.
- Computing and Data Storage: Data centers and computing applications that require robust and durable connections might find the durability and electrical stability of the CC79R-2024-01-S’s phosphor bronze material beneficial. The socket’s compatibility with multiple wire gauges could be advantageous for modular systems.
- Telecommunications:: In telecommunications equipment, where consistent and reliable connections are crucial, the gold-plated mating surface might offer an added layer of reliability and conductivity necessary for maintaining strong signal pathways in devices like routers or modems.
Note that these potential industry applications are conceptual and require thorough analysis and verification by designated engineering and design teams. These ideas respect the industry standards and specific application necessities for each case.
About Samtec Inc.
Samtec Inc. is a renowned leader in the manufacturing of electronic components, specializing in the production of a wide array of connector systems and Assembly Items. Known for their innovation and quality, Samtec products cater to a diverse range of industrial needs. The CC79R-2024-01-S is just one example of the company’s commitment to providing high-quality and versatile connector accessories designed to meet various electrical and mechanical requirements.
Where to Find CC79R-2024-01-S by Samtec Inc
To locate and purchase the CC79R-2024-01-S, potential buyers should consider using findchips.com. Our platform allows users to check current inventory levels and pricing from a variety of distributors. Historically, this part has been available through distributors such as Master Electronics, LCSC, Avnet Asia, and Mouser Electronics, among others. However, for the most current availability and pricing, please visit the detailed product page forCC79R-2024-01-S on findchips.com.
For those looking for alternative parts or different offerings from Samtec Inc or other manufacturers, the Assembly Items link may provide additional options that meet your project requirements.