CD4069UBE by Texas Instruments

Overview of CD4069UBE by Texas Instruments

The CD4069UBE is a versatile integrated circuit (IC) from Texas Instruments, designed for a wide range of applications. It features six channels of inverters with a single input per channel, housed in a 14-pin dual in-line package (DIP). This IC operates over a supply voltage range of 3V to 18V, making it suitable for various logic families. The device is capable of delivering an output current of 6.8mA and supports a broad operating temperature range from -55°C to 125°C, which indicates its utility in environments requiring robust performance standards.

The IC is part of the 4000 series CMOS logic family, which is recognized for its high noise immunity and low power consumption. The CD4069UBE’s compliance with RoHS and its lead-free manufacturing make it an environmentally friendly option suitable for modern electronic applications. Additionally, its plastic DIP-14 package is compatible with through-hole mounting, which simplifies the prototyping and repair processes.

Industry Applications for CD4069UBE

The CD4069UBE’s specifications and features make it potentially suitable for a variety of applications across multiple industries. Here are several possible use cases:

  • Consumer Electronics: The CD4069UBE might be used in devices like home appliances and gaming peripherals where logic inverting functions are required. Its low power consumption and wide operating voltage range could ensure efficient operation in battery-powered or variable-power supply designs.
  • Industrial Automation: In industrial environments, the robust temperature range and high noise immunity could facilitate the use of this IC in controlling sensors and actuators, potentially ensuring reliable operation under harsh conditions.
  • Telecommunications: This IC could be useful in telecommunication equipment, where signal integrity is crucial. The CMOS technology could offer advantages in terms of minimizing power loss and improving the performance of communication protocols.
  • Education and Research: Due to its fundamental logical function and ease of use, the CD4069UBE might also be commonly found in educational kits and research projects, helping students and researchers to learn and experiment with digital logic circuits.

Please note, these potential industry applications are only illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a well-established leader in semiconductor technology, particularly known for its broad range of Logic and especially Gates components. TI designs and manufactures a variety of such components, including the CD4069UBE, which reflect the company’s commitment to innovation and reliability in digital electronics. Texas Instruments ensures that its components, like the CD4069UBE, meet precise industry standards and offer reliability and performance. With a strong focus on research and development, TI continues to push the boundaries of what’s possible in digital logic, making its products a top choice for engineers and designers worldwide.

Where to Find CD4069UBE by Texas Instruments

To purchase the CD4069UBE, it is advisable to check its availability and pricing on findchips.com. By using this platform, potential buyers can also explore alternative Gates from Texas Instruments or other manufacturers. Historically, the CD4069UBE has been available from distributors like Win Source Electronics, LCSC, Chip1Stop, and TME. However, to obtain current stock levels and the most competitive pricing, please verify on findchips.com.

Compare pricing for CD4069UBE and other Gates / Logic at findchips.com